MICROCHIP MIC47100-10YMME
| Produttore | |
| Cod. Prod. | MIC47100-10YMME |
| Cod. LCSC | C636538 |
| Imballo | MSOP-8 |
| Numero Cliente | |
| Attr. chiave | 1A High Speed Low VIN LDO |
| Scheda Tecnica | MICROCHIP MIC47100-10YMME |
| Conformità RoHS | 2 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | MICROCHIP | |
| Imballo | MSOP-8 | |
| Output Voltage | 1V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1A | |
| Features | Overcurrent Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | MICROCHIP | |
| Imballo | MSOP-8 | |
| Output Voltage | 1V |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1A | |
| Features | Overcurrent Protection |
Descrizione
The MIC47100 is a high speed, Low V_IN LDO capable of delivering up to 1A and designed to take advantage of point of load applications that use multiple supply rails to generate a low voltage, high current power supply. The MIC47100 is stable with only a 1 μF ceramic output capacitor and is available in a thermally enhanced 2 mm x 2 mm MLF package thus making it an optimal solution for board-constrained applications. The MIC47100 has an NMOS output stage offering very low output impedance. The NMOS output stage offers a unique ability to respond very quickly to sudden load changes such as that required by a microprocessor, DSP or FPGA. The MIC47100 consumes little quiescent current and therefore can be used for driving the core voltages of mobile processors, post regulating a core DC/DC converter in any portable device. The MIC47100 is available in fixed and adjustable output voltages in the exposed pad MSOP - 8 package and the tiny 2 mm x 2 mm MLF package with an operating junction temperature range of -40 ℃ to +125 ℃.
Applicazioni
- Point of Load
- PDAs
- DSP, PLD and FPGA Power Supply
- Low Voltage Post Regulation
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | MICROCHIP | |
| Imballo | MSOP-8 | |
| Output Voltage | 1V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1A | |
| Features | Overcurrent Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | MICROCHIP | |
| Imballo | MSOP-8 | |
| Output Voltage | 1V |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1A | |
| Features | Overcurrent Protection |
Descrizione
The MIC47100 is a high speed, Low V_IN LDO capable of delivering up to 1A and designed to take advantage of point of load applications that use multiple supply rails to generate a low voltage, high current power supply. The MIC47100 is stable with only a 1 μF ceramic output capacitor and is available in a thermally enhanced 2 mm x 2 mm MLF package thus making it an optimal solution for board-constrained applications. The MIC47100 has an NMOS output stage offering very low output impedance. The NMOS output stage offers a unique ability to respond very quickly to sudden load changes such as that required by a microprocessor, DSP or FPGA. The MIC47100 consumes little quiescent current and therefore can be used for driving the core voltages of mobile processors, post regulating a core DC/DC converter in any portable device. The MIC47100 is available in fixed and adjustable output voltages in the exposed pad MSOP - 8 package and the tiny 2 mm x 2 mm MLF package with an operating junction temperature range of -40 ℃ to +125 ℃.
Applicazioni
- Point of Load
- PDAs
- DSP, PLD and FPGA Power Supply
- Low Voltage Post Regulation
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



