MICROCHIP MIC4420YMM
| Manufacturer | |
| MPN | MIC4420YMM |
| LCSC Part # | C636524 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 6A Peak Low-Side MOSFET Driver, Bipolar/CMOS/DMOS Process |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Input Logic Level - Low | 800mV | |
| Rise Time | 12ns | |
| Fall Time | 13ns | |
| Features | -;- | |
| Current - Output High(IOH) | 6A | |
| Load Type | MOSFET | |
| Quiescent Current | 450uA | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 6A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MIC4420 and MIC4429 MOSFET drivers are tough, efficient, and easy to use. The MIC4429 is an inverting driver, while the MIC4420 is a non-inverting driver. They are capable of 6A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4420/4429 accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the part. Additional circuits protect against damage from electrostatic discharge. MIC4420/4429 drivers can replace three or more discrete components, reducing PCB area requirements, simplifying product design, and reducing assembly cost. Modern BiCMOS/DMOS construction guarantees freedom from latch-up. The rail-to-rail swing capability insures adequate gate voltage to the MOSFET during power-up/down sequencing.
Features
- CMOS Construction
- Latch-Up Protected: Will Withstand >500 mA Reverse Output Current
- Logic Input Withstands Negative Swing of Up to 5V
- Matched Rise and Fall Times: 25 ns
- High Peak Output Current: 6A Peak
- Wide Operating Range: 4.5V to 18V
- High Capacitive Load Drive: 10,000 pF
- Low Delay Time: 55 ns (typ.)
- Logic High Input for Any Voltage from 2.4V to VS
- Low Equivalent Input Capacitance: 6 pF (typ.)
- Low Supply Current: 450 μA with Logic 1 Input
- Low Output Impedance: 2.5Ω
- Output Voltage Swing within 25 mV of Ground or VS
Applications
- Switch Mode Power Supplies
- Motor Controls
- Pulse Transformer Driver
- Class-D Switching Amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1005 | $ 3.10 |
| 10+ | $ 2.6529 | $ 26.53 |
| 30+ | $ 2.3876 | $ 71.63 |
| 100+ | $ 2.1191 | $ 211.91 |
| 500+ | $ 1.9954 | $ 997.70 |
| 1,000+ | $ 1.9401 | $ 1940.10 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Input Logic Level - Low | 800mV | |
| Rise Time | 12ns | |
| Fall Time | 13ns | |
| Features | -;- | |
| Current - Output High(IOH) | 6A | |
| Load Type | MOSFET | |
| Quiescent Current | 450uA | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 6A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MIC4420 and MIC4429 MOSFET drivers are tough, efficient, and easy to use. The MIC4429 is an inverting driver, while the MIC4420 is a non-inverting driver. They are capable of 6A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4420/4429 accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the part. Additional circuits protect against damage from electrostatic discharge. MIC4420/4429 drivers can replace three or more discrete components, reducing PCB area requirements, simplifying product design, and reducing assembly cost. Modern BiCMOS/DMOS construction guarantees freedom from latch-up. The rail-to-rail swing capability insures adequate gate voltage to the MOSFET during power-up/down sequencing.
Features
- CMOS Construction
- Latch-Up Protected: Will Withstand >500 mA Reverse Output Current
- Logic Input Withstands Negative Swing of Up to 5V
- Matched Rise and Fall Times: 25 ns
- High Peak Output Current: 6A Peak
- Wide Operating Range: 4.5V to 18V
- High Capacitive Load Drive: 10,000 pF
- Low Delay Time: 55 ns (typ.)
- Logic High Input for Any Voltage from 2.4V to VS
- Low Equivalent Input Capacitance: 6 pF (typ.)
- Low Supply Current: 450 μA with Logic 1 Input
- Low Output Impedance: 2.5Ω
- Output Voltage Swing within 25 mV of Ground or VS
Applications
- Switch Mode Power Supplies
- Motor Controls
- Pulse Transformer Driver
- Class-D Switching Amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



