APV ANR4030T470M
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | ANR4030T470M |
| LCSC Part # | C6364808 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 0.8A SMD,4x4mm |
| Description | 800mA 47uH 1A Magnetic Shielded Inductor ±20% SMD,4x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
38,310 
38,310
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0421 $ 0.0400 | $ 0.40 |
100+ | $ 0.0338 $ 0.0322 | $ 3.22 |
300+ | $ 0.0296 $ 0.0282 | $ 8.46 |
2,000+ | $ 0.0265 $ 0.0252 | $ 50.40 |
4,000+ | $ 0.024 $ 0.0228 | $ 91.20 |
10,000+ | $ 0.0227 $ 0.0216 | $ 216.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$