APV ANR3015T2R2M
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | ANR3015T2R2M |
| LCSC Part # | C6364793 |
| Package | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 2A SMD,3x3mm |
| Description | 2A 2.2uH ±20% 2A Magnetic Shielded Inductor SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | SMD,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
27,380
27,380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0378 $ 0.0360 | $ 0.72 |
200+ | $ 0.0294 $ 0.0280 | $ 5.60 |
600+ | $ 0.0248 $ 0.0236 | $ 14.16 |
2,000+ | $ 0.0217 $ 0.0207 | $ 41.40 |
10,000+ | $ 0.0193 $ 0.0184 | $ 184.00 |
20,000+ | $ 0.018 $ 0.0171 | $ 342.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$