APV AHW1608F-4R7KTF
| Manufacturer | APVAsian Brands |
| MPN | AHW1608F-4R7KTF |
| LCSC Part # | C6364706 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 200mA 4Ω 0603 |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0603 | |
| Current Rating | 200mA | |
| Inductance | 4.7uH | |
| Frequency - Self Resonant | 100MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 4Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12 |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0603 | |
| Current Rating | 200mA | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 100MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 4Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12 |
Report an ErrorShow similar products (0) >
In-Stock: 880
880 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0409$ 0.0389 | $ 0.78 |
| 200+ | $ 0.0324$ 0.0308 | $ 6.16 |
| 600+ | $ 0.0276$ 0.0263 | $ 15.78 |
| 4,000+ | $ 0.0247$ 0.0235 | $ 94.00 |
| 8,000+ | $ 0.0223$ 0.0212 | $ 169.60 |
| 20,000+ | $ 0.021$ 0.0200 | $ 400.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0603 | |
| Current Rating | 200mA | |
| Inductance | 4.7uH | |
| Frequency - Self Resonant | 100MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 4Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12 |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0603 | |
| Current Rating | 200mA | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 100MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 4Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12 |
Report an ErrorShow similar products (0) >
C6364706 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AHW1608FE4R7KTF | APV | 0603 | 4,090 | $0.0399 $0.0419 |



