LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6V03-E/SN product image
Images for reference only

MICROCHIP MCP6V03-E/SNRoHS

Manufacturer
MPN
MCP6V03-E/SN
LCSC Part #
C636386
Packaging
SOIC-8
Customer #
Key Attributes
1 2uV 0.5V/us 152dB 1pA 300uA 1.3MHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconMICROCHIP MCP6V03-E/SN
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8763$ 2.88
10+$ 2.8035$ 28.04
30+$ 2.7539$ 82.62
100+$ 2.7058$ 270.58
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage2uV
Slew Rate0.5V/us
Input Offset Current(Ios)30pA
FeaturesEnable/shutdown function;Zero drift / auto-zero;Built-in compensation;Reverse-phase input protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)152dB
Ib - Input Bias Current1pA
Output Current22mA
Input Offset Voltage Drift(Vos TC)50nV/℃
Quiescent Current300uA
Gain Bandwidth Product1.3MHz
Input Voltage Noise Density120nV/√Hz@<2.5kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The MCP6V01/2/3 family of operational amplifiers has input offset voltage correction for very low offset and offset drift. These devices have a wide gain bandwidth product (1.3 MHz, typical) and strongly reject switching noise. They are unity gain stable, have no 1/f noise, and have good PSRR and CMRR. These products operate with a single supply voltage as low as 1.8V, while drawing 300 µA amplifier (typical) of quiescent current. The MCP6V01/2/3 op amps are offered in single (MCP6V01), single with Chip Select (CS) (MCP6V03), and dual (MCP6V02). They are designed in an advanced CMOS process.

Features

AI Translation
  • High DC Precision:
    • V₀ₛ Drift: ±50 nV/°C (maximum)
    • Vₒₛ: ±2 µV (maximum)
    • Aₒₗ: 130 dB (minimum)
    • PSRR: 130 dB (minimum)
    • CMRR: 130 dB (minimum)
    • Eₙᵢ: 2.5 µVₚ₋ₚ (typical), f = 0.1 Hz to 10 Hz
    • Eₙᵢ: 0.79 µVₚ₋ₚ (typical), f = 0.01 Hz to 1 Hz
  • Low Power and Supply Voltages:
    • I_Q: 300 µA amplifier (typical)
    • Wide Supply Voltage Range: 1.8V to 5.5V
  • Easy to Use:
    • Rail-to-Rail Input/Output
    • Gain Bandwidth Product: 1.3 MHz (typical)
    • Unity Gain Stable
    • Available in Single and Dual
    • Single with Chip Select (CS): MCP6V03
  • Extended Temperature Range: -40°C to +125°C

Applications

AI Translation
  • Portable Instrumentation
  • Sensor Conditioning
  • Temperature Measurement
  • DC Offset Correction
  • Medical Instrumentation