MaxLinear XR79206EL-F
| Manufacturer | |
| MPN | XR79206EL-F |
| LCSC Part # | C6362534 |
| Packaging | QFN-72(10x10) |
| Customer # | |
| Key Attributes | 40V, 6A Synchronous Step-Down COT Power Module |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-72(10x10) | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Vin | 5V~40V | |
| Vout | - | |
| Features | Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection | |
| Conversion Efficiency | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-72(10x10) | |
| Number of Outputs | 1 | |
| Iout | 6A |
| Type | Description | |
|---|---|---|
| Vin | 5V~40V | |
| Vout | - | |
| Features | Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection | |
| Conversion Efficiency | - |
Introduction
The XR79206 is part of a family of 40V synchronous step-down power modules combining the controller, drivers, inductor, passive components and MOSFETs in a single package for point-of-load supplies. This module requires very few external components, leading to ease of design and fast time to market. The XR79206 has a load current rating of 6A. A wide 5V to 40V input voltage range allows for single supply operation from industry standard 24V±10%, 18V to 36V and rectified 18VAC and 24VAC rails. With a proprietary emulated current mode Constant On-Time (COT) control scheme, the XR79206 provides extremely fast line and load transient response using ceramic output capacitors. It requires no loop compensation, simplifying circuit implementation and reducing overall component count. The control loop also provides 0.2% load and 0.1% line regulation and maintains constant operating frequency. A selectable power saving mode, allows the user to operate in Discontinuous Current Mode (DCM) at light current loads significantly increasing the converter efficiency. A host of protection features, including overcurrent, over temperature, short-circuit and UVLO, help achieve safe operation under abnormal operating conditions. The XR79206 is available in a RoHS-compliant, green / halogen-free space-saving 10mm x 10mm x 4mm QFN package.
Features
- 6A step-down power module
- 5V to 40V wide single input voltage
- ≥0.6V adjustable output voltage
- Controller, drivers, inductor, passive components and MOSFETs integrated in one package
- Proprietary constant on-time control
- No loop compensation required
- Stable with ceramic output capacitors
- Programmable 100ns to 1µs on-time
- Constant 400kHz to 800kHz frequency
- Selectable CCM or DCM / CCM operation
- Precision enable and power-good flag
- Programmable soft-start
- 10mm x 10mm x 4mm QFN package
Applications
- Drones and remote vehicles
- Automotive displays
- FPGA / DSP / processor supplies
- Industrial control and automation
- Telecommunications and infrastructure equipment
- Distributed power architecture
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.7055 | $ 10.71 |
| 168+ | $ 4.272 | $ 717.70 |
| 504+ | $ 4.1298 | $ 2081.42 |
| 1,008+ | $ 4.0587 | $ 4091.17 |
Standard Packaging168/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-72(10x10) | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Vin | 5V~40V | |
| Vout | - | |
| Features | Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection | |
| Conversion Efficiency | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-72(10x10) | |
| Number of Outputs | 1 | |
| Iout | 6A |
| Type | Description | |
|---|---|---|
| Vin | 5V~40V | |
| Vout | - | |
| Features | Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection | |
| Conversion Efficiency | - |
Introduction
The XR79206 is part of a family of 40V synchronous step-down power modules combining the controller, drivers, inductor, passive components and MOSFETs in a single package for point-of-load supplies. This module requires very few external components, leading to ease of design and fast time to market. The XR79206 has a load current rating of 6A. A wide 5V to 40V input voltage range allows for single supply operation from industry standard 24V±10%, 18V to 36V and rectified 18VAC and 24VAC rails. With a proprietary emulated current mode Constant On-Time (COT) control scheme, the XR79206 provides extremely fast line and load transient response using ceramic output capacitors. It requires no loop compensation, simplifying circuit implementation and reducing overall component count. The control loop also provides 0.2% load and 0.1% line regulation and maintains constant operating frequency. A selectable power saving mode, allows the user to operate in Discontinuous Current Mode (DCM) at light current loads significantly increasing the converter efficiency. A host of protection features, including overcurrent, over temperature, short-circuit and UVLO, help achieve safe operation under abnormal operating conditions. The XR79206 is available in a RoHS-compliant, green / halogen-free space-saving 10mm x 10mm x 4mm QFN package.
Features
- 6A step-down power module
- 5V to 40V wide single input voltage
- ≥0.6V adjustable output voltage
- Controller, drivers, inductor, passive components and MOSFETs integrated in one package
- Proprietary constant on-time control
- No loop compensation required
- Stable with ceramic output capacitors
- Programmable 100ns to 1µs on-time
- Constant 400kHz to 800kHz frequency
- Selectable CCM or DCM / CCM operation
- Precision enable and power-good flag
- Programmable soft-start
- 10mm x 10mm x 4mm QFN package
Applications
- Drones and remote vehicles
- Automotive displays
- FPGA / DSP / processor supplies
- Industrial control and automation
- Telecommunications and infrastructure equipment
- Distributed power architecture
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

