MICROCHIP MCP4728A1-E/UN
| Manufacturer | |
| MPN | MCP4728A1-E/UN |
| LCSC Part # | C636144 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 12-Bit, Quad Digital-to-Analog Converter with EEPROM Memory |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-10 | |
| Settling Time | 6us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 40nA | |
| Function | Programmable gain;Integrated buffer;Power-down mode;Power-on reset | |
| Integral non - linearity | 2LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 12 | |
| Interface Type | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- 12-Bit Voltage Output DAC with Four Buffered Outputs
- On-Board Nonvolatile Memory (EEPROM) for DAC Codes and I²C Address Bits
- Internal or External Voltage Reference Selection
- Output Voltage Range:
- Using Internal VREF (2.048V): 0.000V to 2.048V with Gain Setting = 1; 0.000V to 4.096V with Gain Setting = 2
- Using External VREF (VDD): 0.000V to VDD
- ±0.2 Least Significant Bit (LSB) Differential Nonlinearity (DNL) (typical)
- Fast Settling Time: 6 µs (typical)
- Normal or Power-Down Mode
- Low Power Consumption
- Single-Supply Operation: 2.7V to 5.5V
- I²C Interface:
- Address bits: User Programmable to EEPROM
- Standard (100 kbps), Fast (400 kbps) and High Speed (HS) Mode (3.4 Mbps)
- 10-Lead MSOP Package
- Extended Temperature Range: -40°C to +125°C
Features
AI Translation
- 12-Bit Voltage Output DAC with Four Buffered Outputs
- On-Board Nonvolatile Memory (EEPROM) for DAC Codes and I²C Address Bits
- Internal or External Voltage Reference Selection
- Output Voltage Range:
- Using Internal VREF (2.048V): 0.000V to 2.048V with Gain Setting = 1; 0.000V to 4.096V with Gain Setting = 2
- Using External VREF (VDD): 0.000V to VDD
- ±0.2 Least Significant Bit (LSB) Differential Nonlinearity (DNL) (typical)
- Fast Settling Time: 6 µs (typical)
- Normal or Power-Down Mode
- Low Power Consumption
- Single-Supply Operation: 2.7V to 5.5V
- I²C Interface:
- Address bits: User Programmable to EEPROM
- Standard (100 kbps), Fast (400 kbps) and High Speed (HS) Mode (3.4 Mbps)
- 10-Lead MSOP Package
- Extended Temperature Range: -40°C to +125°C
Applications
AI Translation
- Set Point or Offset Adjustment
- Sensor Calibration
- Closed-Loop Servo Control
- Low Power Portable Instrumentation
- PC Peripherals
- Programmable Voltage and Current Source
- Industrial Process Control
- Instrumentation
- Bias Voltage Adjustment for Power Amplifiers
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3345 | $ 3.33 |
| 10+ | $ 2.8575 | $ 28.58 |
| 30+ | $ 2.5719 | $ 77.16 |
| 100+ | $ 2.2847 | $ 228.47 |
| 500+ | $ 2.1516 | $ 1075.80 |
| 1,000+ | $ 2.0932 | $ 2093.20 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-10 | |
| Settling Time | 6us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 40nA | |
| Function | Programmable gain;Integrated buffer;Power-down mode;Power-on reset | |
| Integral non - linearity | 2LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 12 | |
| Interface Type | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- 12-Bit Voltage Output DAC with Four Buffered Outputs
- On-Board Nonvolatile Memory (EEPROM) for DAC Codes and I²C Address Bits
- Internal or External Voltage Reference Selection
- Output Voltage Range:
- Using Internal VREF (2.048V): 0.000V to 2.048V with Gain Setting = 1; 0.000V to 4.096V with Gain Setting = 2
- Using External VREF (VDD): 0.000V to VDD
- ±0.2 Least Significant Bit (LSB) Differential Nonlinearity (DNL) (typical)
- Fast Settling Time: 6 µs (typical)
- Normal or Power-Down Mode
- Low Power Consumption
- Single-Supply Operation: 2.7V to 5.5V
- I²C Interface:
- Address bits: User Programmable to EEPROM
- Standard (100 kbps), Fast (400 kbps) and High Speed (HS) Mode (3.4 Mbps)
- 10-Lead MSOP Package
- Extended Temperature Range: -40°C to +125°C
Features
AI Translation
- 12-Bit Voltage Output DAC with Four Buffered Outputs
- On-Board Nonvolatile Memory (EEPROM) for DAC Codes and I²C Address Bits
- Internal or External Voltage Reference Selection
- Output Voltage Range:
- Using Internal VREF (2.048V): 0.000V to 2.048V with Gain Setting = 1; 0.000V to 4.096V with Gain Setting = 2
- Using External VREF (VDD): 0.000V to VDD
- ±0.2 Least Significant Bit (LSB) Differential Nonlinearity (DNL) (typical)
- Fast Settling Time: 6 µs (typical)
- Normal or Power-Down Mode
- Low Power Consumption
- Single-Supply Operation: 2.7V to 5.5V
- I²C Interface:
- Address bits: User Programmable to EEPROM
- Standard (100 kbps), Fast (400 kbps) and High Speed (HS) Mode (3.4 Mbps)
- 10-Lead MSOP Package
- Extended Temperature Range: -40°C to +125°C
Applications
AI Translation
- Set Point or Offset Adjustment
- Sensor Calibration
- Closed-Loop Servo Control
- Low Power Portable Instrumentation
- PC Peripherals
- Programmable Voltage and Current Source
- Industrial Process Control
- Instrumentation
- Bias Voltage Adjustment for Power Amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



