MICROCHIP MCP2003B-H/SN
| Manufacturer | |
| MPN | MCP2003B-H/SN |
| LCSC Part # | C635939 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | LIN Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 5.5V~30V | |
| Type | Transceiver | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Drivers | - | |
| Features | Local wake-up;Bus wake-up;Low-power mode;Bus fault protection;Thermal shutdown protection;Under-voltage detection;Slope control;TXD timeout protection | |
| Number of Receivers | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device provides a bidirectional, half-duplex communication, physical interface to automotive and industrial LIN systems to meet the LIN Bus Specification Revision 2.2, SAE J2602, and ISO 17987. The device is both short-circuit and overtemperature protected by internal circuitry. The device has been specifically designed to operate in the automotive operating environment and will survive all specified transient conditions while meeting all of the stringent quiescent current requirements.
Features
- The MCP2003B is Compliant with Local Interconnect Network (LIN) Bus Specifications 1.3, 2.0, 2.1, 2.2, SAE J2602, and ISO17987
- Supports Baud Rates up to 20 Kbaud with LIN-Compatible Output Driver
- 60V Load Dump Protected
- Very High Electromagnetic Immunity (EMI) Meets Stringent Original Equipment Manufacturers (OEM) Requirements
- Direct Capacitor Coupling Robustness without Transient Voltage Suppressor (TVS): - ±35V on LBUS (SAE J2962 - 1) - ±85V on LBUS (SAE J2962 - 1)
- High Electrostatic Discharge (ESD) Immunity without TVS: - >25 kV on LBUS (SAE J2962 - 1) - >15 kV on VBB (IEC 61000 - 4 - 2) - >6 kV on LBUS (IEC 61000 - 4 - 2)
- Very High Immunity to RF Disturbances Meets Stringent OEM Requirements
- Wide Supply Voltage: 5.5V - 30.0V Continuous
- Extended (E) Temperature Range: -40°C to +125°C
- High (H) Temperature Range: -40°C to +150°C
- Interfaces to P|C(B) MCU EUSART and Standard USARTs
- LIN Bus Pin: - Internal pull - up resistor and diode - Protected against battery shorts - Protected against loss of ground - High current drive: >40 mA
- Automatic Thermal Shutdown
- Low - Power Mode: - Receiver monitoring bus and transmitter off: (≅5 μA)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.534 | $ 1.53 |
| 10+ | $ 1.2875 | $ 12.88 |
| 30+ | $ 1.1319 | $ 33.96 |
| 100+ | $ 0.973 | $ 97.30 |
| 500+ | $ 0.9016 | $ 450.80 |
| 1,000+ | $ 0.8708 | $ 870.80 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 5.5V~30V | |
| Type | Transceiver | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Drivers | - | |
| Features | Local wake-up;Bus wake-up;Low-power mode;Bus fault protection;Thermal shutdown protection;Under-voltage detection;Slope control;TXD timeout protection | |
| Number of Receivers | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device provides a bidirectional, half-duplex communication, physical interface to automotive and industrial LIN systems to meet the LIN Bus Specification Revision 2.2, SAE J2602, and ISO 17987. The device is both short-circuit and overtemperature protected by internal circuitry. The device has been specifically designed to operate in the automotive operating environment and will survive all specified transient conditions while meeting all of the stringent quiescent current requirements.
Features
- The MCP2003B is Compliant with Local Interconnect Network (LIN) Bus Specifications 1.3, 2.0, 2.1, 2.2, SAE J2602, and ISO17987
- Supports Baud Rates up to 20 Kbaud with LIN-Compatible Output Driver
- 60V Load Dump Protected
- Very High Electromagnetic Immunity (EMI) Meets Stringent Original Equipment Manufacturers (OEM) Requirements
- Direct Capacitor Coupling Robustness without Transient Voltage Suppressor (TVS): - ±35V on LBUS (SAE J2962 - 1) - ±85V on LBUS (SAE J2962 - 1)
- High Electrostatic Discharge (ESD) Immunity without TVS: - >25 kV on LBUS (SAE J2962 - 1) - >15 kV on VBB (IEC 61000 - 4 - 2) - >6 kV on LBUS (IEC 61000 - 4 - 2)
- Very High Immunity to RF Disturbances Meets Stringent OEM Requirements
- Wide Supply Voltage: 5.5V - 30.0V Continuous
- Extended (E) Temperature Range: -40°C to +125°C
- High (H) Temperature Range: -40°C to +150°C
- Interfaces to P|C(B) MCU EUSART and Standard USARTs
- LIN Bus Pin: - Internal pull - up resistor and diode - Protected against battery shorts - Protected against loss of ground - High current drive: >40 mA
- Automatic Thermal Shutdown
- Low - Power Mode: - Receiver monitoring bus and transmitter off: (≅5 μA)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

