SEI(Stackpole Electronics Inc.) WRC1SJA9R10
| Manufacturer | |
| MPN | WRC1SJA9R10 |
| LCSC Part # | C6357762 |
| Packaging | Through Hole,D3.5xL9mm |
| Customer # | |
| Key Attributes | RES 9.1Ω ±5% 1W Through Hole,D3.5xL9mm |
| Datasheet | SEI(Stackpole Electronics Inc.) WRC1SJA9R10 |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D3.5xL9mm | |
| Resistance | 9.1Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | -80ppm/℃~+900ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D3.5xL9mm | |
| Resistance | 9.1Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | -80ppm/℃~+900ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2006 | $ 0.20 |
| 200+ | $ 0.0801 | $ 16.02 |
| 500+ | $ 0.0774 | $ 38.70 |
| 1,000+ | $ 0.0761 | $ 76.10 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D3.5xL9mm | |
| Resistance | 9.1Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | -80ppm/℃~+900ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D3.5xL9mm | |
| Resistance | 9.1Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | -80ppm/℃~+900ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KNP1WSJT-52-9R1 | YAGEO | Through Hole,D3.5xL9mm | 0 | $ 0.0365 | ||
| KNP1WSJB-52-9R1 | YAGEO | Through Hole,D3.5xL9mm | 0 | $ 0.0375 | ||
| KNP1WSJR-52-9R1 | YAGEO | Through Hole,D3.5xL9mm | 0 | $ 0.0377 | ||
| PNP200JR-52-9R1 | YAGEO | Through Hole,D3.5xL9mm | 0 | $ 0.0706 | ||
| FKN1WSJT-52-9R1 | YAGEO | Through Hole,D3.5xL9mm | 0 | $ 0.0452 | ||
| FKN1WSJB-52-9R1 | YAGEO | Through Hole,D3.5xL9mm | 0 | $ 0.0452 | ||
| FKN1WSJR-52-9R1 | YAGEO | Through Hole,D3.5xL9mm | 0 | $ 0.0473 |

