Nexperia PESD2CANFD27U-QCZ
| Manufacturer | |
| MPN | PESD2CANFD27U-QCZ |
| LCSC Part # | C6357002 |
| Packaging | DFN1412D-3 |
| Customer # | |
| Key Attributes | TVS DIODE 27VWM 34VC DFN1412D-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DFN1412D-3 | |
| Clamping Voltage | 34V | |
| Peak Pulse Current (Ipp) | 1.8A@8/20us | |
| Voltage - Breakdown | 28V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 27V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ESD protection device in an ultra small DFN1412D-3 (SOT8009) leadless Surface-Mounted Device (SMD) plastic package with side wettable flanks designed to protect two automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients.
Features
AI Translation
- Reverse stand-off voltage: VRWM = 27 V
- Low clamping voltage: VCL = 34 V at ΠPP = Π1 A
- ESD protection up to 15 kV (IEC 61000-4-2)
- Ultra low capacitance: Cd = 4.0 pF
- ESD protection up to 15 kV (ISO 10605; C = 150 pF; R = 330 Ω)
- AEC-Q101 qualified
Applications
AI Translation
- ESD protection for In-vehicle network lines in automotive environments
- CAN-FD
- CAN
- FlexRay
- SENT
In-Stock: 909
909 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5688 | $ 0.57 |
| 10+ | $ 0.4485 | $ 4.49 |
| 30+ | $ 0.3965 | $ 11.90 |
| 100+ | $ 0.3315 | $ 33.15 |
| 500+ | $ 0.3023 | $ 151.15 |
| 1,000+ | $ 0.286 | $ 286.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DFN1412D-3 | |
| Clamping Voltage | 34V | |
| Peak Pulse Current (Ipp) | 1.8A@8/20us | |
| Voltage - Breakdown | 28V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 27V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ESD protection device in an ultra small DFN1412D-3 (SOT8009) leadless Surface-Mounted Device (SMD) plastic package with side wettable flanks designed to protect two automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients.
Features
AI Translation
- Reverse stand-off voltage: VRWM = 27 V
- Low clamping voltage: VCL = 34 V at ΠPP = Π1 A
- ESD protection up to 15 kV (IEC 61000-4-2)
- Ultra low capacitance: Cd = 4.0 pF
- ESD protection up to 15 kV (ISO 10605; C = 150 pF; R = 330 Ω)
- AEC-Q101 qualified
Applications
AI Translation
- ESD protection for In-vehicle network lines in automotive environments
- CAN-FD
- CAN
- FlexRay
- SENT
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



