Allied Components International PCMF9070S-102
| Manufacturer | |
| MPN | PCMF9070S-102 |
| LCSC Part # | C6356971 |
| Packaging | - |
| Customer # | |
| Key Attributes | 13mΩ 2 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 13mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 750Ω@100MHz;1kΩ@100MHz | |
| Current Rating | 4A | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SMT common mode filter
- Low profile
- High current
- SMT compatible
- Suitable for USB 2.0, IEEE 394, LVDS applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4556 | $ 2.46 |
| 200+ | $ 0.9798 | $ 195.96 |
| 500+ | $ 0.9481 | $ 474.05 |
| 1,000+ | $ 0.9308 | $ 930.80 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

