LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0877615021 product image
Images for reference only

MOLEX 0877615021RoHS

Manufacturer
MPN
0877615021
LCSC Part #
C6356119
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 50 Position 2mm Pitch Dual Row Through Hole
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.457$ 6.46
200+$ 2.5762$ 515.24
600+$ 2.4905$ 1494.30
1,200+$ 2.4476$ 2937.12
Standard Packaging600/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerMOLEX
PackagingThrough Hole,P=2mm
Number of Pins50P
Contact PlatingGold
Pitch2mm
Number of Rows2
Row Spacing2mm
ColorBlack
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging600
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.