LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC18F86J15-I/PT product image
  • PIC18F86J15-I/PT thumbnail 1
  • PIC18F86J15-I/PT thumbnail 2
  • PIC18F86J15-I/PT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC18F86J15-I/PTRoHS

Manufacturer
MPN
PIC18F86J15-I/PT
LCSC Part #
C635571
Packaging
TQFP-80(12x12)
Customer #
Key Attributes
High-Performance Flash Microcontrollers with nano Watt Technology
Datasheetpdf iconMICROCHIP PIC18F86J15-I/PT
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.1996$ 8.20
10+$ 8.0059$ 80.06
30+$ 7.8773$ 236.32
100+$ 7.7504$ 775.04
Standard Packaging119/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-80(12x12)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size96KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed40MHz
Oscillator TypeBuilt-in
Number of I/O66

Features

AI Translation
  • Operating Voltage Range: 2.0V to 3.6V
  • 5.5V Tolerant Input (digital pins only)
  • On-Chip 2.5V Regulator
  • Low-Power, High-Speed CMOS Flash Technology
  • C Compiler Optimized Architecture: - Optional extended instruction set designed to optimize re-entrant code
  • Priority Levels for Interrupts
  • 8x8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT): - Programmable period from 4 ms to 131s
  • Single-Supply In-Circuit Serial Programming (ICSP) via Two Pins
  • In-Circuit Debug (ICD) with Three Break points via Two Pins
  • Power-Managed modes: - Run: CPU on, peripherals on - Idle: CPU off, peripherals on - Sleep: CPU off, peripherals off
  • Flash Program Memory: - 1000 erase/write cycle endurance typical - 20 year retention minimum - Self-write capability during normal operation
  • Two Crystal modes, up to 40 MHz
  • 4x Phase Lock Loop (PLL)
  • Two External Clock modes, up to 40 MHz
  • Internal 31 kHz Oscillator
  • Secondary Oscillator using Timer1 ⨂ 32 kHz
  • Two-Speed Oscillator Start-up
  • Fail-Safe Clock Monitor: - Allows for safe shutdown if peripheral clock stops
  • High-Current Sink/Source 25 mA/25 mA (PORTB and PORTC)
  • Four Programmable External Interrupts
  • Four Input Change Interrupts
  • Two Capture/Compare/PWM (CCP) modules
  • Three Enhanced Capture/Compare/PWM (ECCP) modules: - One, two or four PWM outputs - Selectable polarity - Programmable dead time - Auto-shutdown and auto-restart
  • Two Master Synchronous Serial Port (MSSP) modules Supporting 3