VISHAY VS-30WQ04FN-M3
| Manufacturer | |
| MPN | VS-30WQ04FN-M3 |
| LCSC Part # | C6350242 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | 1 Independent 40V 530mV@3A 3.5A TO-252(DPAK) Single Diodes RoHS |
| Datasheet | VISHAY VS-30WQ04FN-M3 |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-252(DPAK) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 530mV@3A | |
| Reverse Leakage Current (Ir) | 2mA@40V | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Current - Rectified | 3.5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-252(DPAK) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 530mV@3A | |
| Reverse Leakage Current (Ir) | 2mA@40V | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Current - Rectified | 3.5A |
Introduction
VS-30WQ04FN-M3 is a surface-mount Schottky rectifier designed for applications requiring low forward voltage drop and small PCB footprint. Typical applications include disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and battery reverse polarity protection.
Features
- Low forward voltage drop
- Guard ring for enhanced ruggedness and long-term reliability
- Popular DPAK package
- Small footprint, surface mountable
- High-frequency operation
- MSL Level 1 per J-STD-020, LF max peak 260°C
Applications
Disk drives, switching power supplies, converters, freewheeling diodes, battery charging, battery reverse polarity protection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5532 | $ 0.55 |
| 225+ | $ 0.2213 | $ 49.79 |
| 525+ | $ 0.2137 | $ 112.19 |
| 975+ | $ 0.2107 | $ 205.43 |
Standard Packaging75/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-252(DPAK) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 530mV@3A | |
| Reverse Leakage Current (Ir) | 2mA@40V | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Current - Rectified | 3.5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-252(DPAK) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 530mV@3A | |
| Reverse Leakage Current (Ir) | 2mA@40V | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Current - Rectified | 3.5A |
Introduction
VS-30WQ04FN-M3 is a surface-mount Schottky rectifier designed for applications requiring low forward voltage drop and small PCB footprint. Typical applications include disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and battery reverse polarity protection.
Features
- Low forward voltage drop
- Guard ring for enhanced ruggedness and long-term reliability
- Popular DPAK package
- Small footprint, surface mountable
- High-frequency operation
- MSL Level 1 per J-STD-020, LF max peak 260°C
Applications
Disk drives, switching power supplies, converters, freewheeling diodes, battery charging, battery reverse polarity protection
C6350242 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VS-30WQ06FN-M3 | VISHAY | TO-252(DPAK) | 86 | $ 0.8725 | ||
| VS-30WQ06FNTR-M3 | VISHAY | DPAK(TO-252AA) | 423 | $ 0.3079 | ||
| V20PW45-M3/I | VISHAY | TO-252-2 | 2,332 | $ 0.564 | ||
| VS-50WQ04FN-M3 | VISHAY | TO-252AA(DPAK) | 716 | $ 1.3406 | ||
| VS-30WQ04FNTRHM3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 1.6805 | ||
| VS-30WQ04FNTRR-M3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 0.5471 | ||
| VS-30WQ04FNTRLHM3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 1.6807 | ||
| VS-30WQ04FNTR-M3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 0.781 | ||
| VS-30WQ04FNHM3 | VISHAY | TO-252(DPAK) | 0 | $ 2.064 | ||
| VS-30WQ04FNTRL-M3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 0.6244 | ||
| VS-30WQ04FNTRRHM3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 1.6806 | ||
| 30WQ04FN | SMC | DPAK | 0 | $ 0.1593 | ||
| VS-30WQ06FNTRL-M3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 0.6241 | ||
| VS-30WQ06FNHM3 | VISHAY | DPAK(TO-252AA) | 0 | $ 0.9286 | ||
| VS-30WQ06FNTRRHM3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 1.6868 | ||
| VS-30WQ06FNTRHM3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 1.7667 | ||
| VS-30WQ06FNTRLHM3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 1.6867 | ||
| VS-30WQ06FNTRR-M3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 0.5471 | ||
| 30WQ06FN | SMC | DPAK | 0 | $ 0.1573 | ||
| VS-50WQ04FNTRLHM3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 1.9732 |

