VISHAY VOW2611-X017T
| Manufacturer | |
| Mfr. Part # | VOW2611-X017T |
| LCSC Part # | C6349886 |
| Package | SMD-8P |
| Customer # | |
| Key Attributes | Widebody, High Isolation, High Speed Optocoupler, 10 MBd |
| Description | 7V 50mA 1.7V 4.5V~5.5V DC SMD-8P Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
392 
392
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.914 $ 2.7975 | $ 2.80 |
10+ | $ 2.4846 $ 2.3853 | $ 23.85 |
30+ | $ 2.2294 $ 2.1403 | $ 64.21 |
100+ | $ 1.9712 $ 1.8924 | $ 189.24 |
750+ | $ 1.852 $ 1.7780 | $ 1333.50 |
1,500+ | $ 1.797 $ 1.7252 | $ 2587.80 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$