LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC24EP128GP206-I/PT product image
  • PIC24EP128GP206-I/PT thumbnail 1
  • PIC24EP128GP206-I/PT thumbnail 2
  • PIC24EP128GP206-I/PT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC24EP128GP206-I/PTRoHS

Manufacturer
MPN
PIC24EP128GP206-I/PT
LCSC Part #
C634687
Packaging
TQFP-64(10x10)
Customer #
Key Attributes
PIC 16 Bit 53 TQFP-64(10x10) Microcontrollers RoHS
Datasheetpdf iconMICROCHIP PIC24EP128GP206-I/PT
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.3772$ 8.38
10+$ 8.1762$ 81.76
30+$ 8.0433$ 241.30
100+$ 7.9087$ 790.87
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-64(10x10)
ADC (Bit)10bit;12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply3V~3.6V
EEPROM-
Program Storage Size128KB
CPU CorePIC
Core Size16 Bit
CPU Maximum Speed-
Oscillator TypeBuilt-in
Number of I/O53

Features

AI Translation
  • Code Efficient (C and Assembly) Architecture
  • Two 40-Bit Wide Accumulators
  • Single Cycle (MAC/MPY) with Dual Data Fetch
  • Single-Cycle, Mixed-Sign MUL plus Hardware Divide
  • 32-Bit Multiply Support
  • 1.0% Internal Oscillator
  • Programmable PLLs and Oscillator Clock Sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer (WDT)
  • Fast Wake-up and Start-up
  • Low-Power Management modes (Sleep, Idle, Doze)
  • Integrated Power-on Reset and Brown-out Reset
  • 0.6 mA/MHz Dynamic Current (typical)
  • 30 μA IPD Current (typical)
  • Up to Three PWM Pairs with Independent Timing
  • Dead Time for Rising and Falling Edges
  • 7.14 ns PWM Resolution
  • PWM Support for: DC/DC, AC/DC, Inverters, PFC, Lighting, BLDC, PMSM, ACIM, SRM
  • Programmable Fault Inputs
  • Flexible Trigger Configurations for ADC Conversions
  • ADC module: Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H; Six analog inputs on 28-pin devices and up to 16 analog inputs on 64-pin devices
  • Flexible and Independent ADC Trigger Sources
  • Up to Three Op Amp/Comparators with Direct Connection to the ADC module: Additional dedicated comparator; Programmable references with 32 voltage points
  • Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing; Provides high-resolution time measurement (1 ns); On-chip temperature measurement
  • 12 General Purpose Timers: Five 16-bit and up to two 32-bit timers/counters; Four Output Compare (OC) modules, configurable as timers/counters; PTG module with two configurable timers/counters; 32-bit Quadrature Encoder Interface (QEI) module, configurable as a timer/counter
  • Four Input Capture (IC) modules
  • Peripheral Pin Select (PPS) to allow Function Remap
  • Peripheral Trigger Generator (PTG) for Scheduling Complex Sequences
  • Two UART modules (17.5 Mbps): With support for LIN/J2602 protocols and IrDA
  • Two Four-Wire SPI modules (15 Mbps)
  • ECAN module (1 Mbaud) CAN 2.0B Support
  • Two I²C modules (up to 1 Mbaud) with SMBus Support
  • PPS to allow Function Remap
  • Programmable Cyclic Redundancy Check (CRC)
  • 4-Channel DMA with User-Selectable Priority Arbitration
  • UART, SPI, ADC, ECAN, IC, OC and Timers
  • Sink/Source 12 mA or 6 mA, Pin-Specific for Standard VOH/VOL, Up to 22 or 14 mA, respectively for Non-Standard VOH1
  • 5V Tolerant Pins
  • Peripheral Pin Select (PPS) to allow Digital Function Remapping
  • Selectable Open-Drain, Pull-ups and Pull-Downs
  • Up to 5 mA Overvoltage Clamp Current
  • Change Notification Interrupts on All I/O Pins
  • AEC-Q100 REVG (Grade 1, -40°C to +125°C)
  • AEC-Q100 REVG (Grade 0, -40°C to +150°C)
  • Class B Safety Library, IEC 60730
  • In-Circuit and In-Application Programming
  • Two Program and Two Complex Data Breakpoints
  • IEEE 1149.2 Compatible (JTAG) Boundary Scan
  • Trace and Run-Time Watch

Applications

AI Translation
  • DC/DC, AC/DC, Inverters, PFC, Lighting
  • BLDC, PMSM, ACIM, SRM