TT Electronics/Optek Technology OP800C
| Manufacturer | |
| MPN | OP800C |
| LCSC Part # | C6346535 |
| Packaging | TO-206AA(TO-18) |
| Customer # | |
| Key Attributes | 50mA 30V 100nA TO-206AA(TO-18) Phototransistors RoHS |
| Datasheet | TT Electronics/Optek Technology OP800C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | TT Electronics/Optek Technology | |
| Packaging | TO-206AA(TO-18) | |
| Current - Collector(Ic) | 50mA | |
| Collector - Emitter Voltage VCEO | 30V | |
| Peak Wavelength | - | |
| Viewing Angle | - | |
| Dark Current | 100nA | |
| Operating Temperature | -65℃~+125℃ | |
| Pd - Power Dissipation | 250mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | TT Electronics/Optek Technology | |
| Packaging | TO-206AA(TO-18) | |
| Current - Collector(Ic) | 50mA | |
| Collector - Emitter Voltage VCEO | 30V |
| Type | Description | |
|---|---|---|
| Peak Wavelength | - | |
| Viewing Angle | - | |
| Dark Current | 100nA | |
| Operating Temperature | -65℃~+125℃ | |
| Pd - Power Dissipation | 250mW |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The OP800 series devices consist of an NPN silicon phototransistor housed in a hermetic package. The narrow acceptance angle provides excellent coaxial coupling. The TO-18 package offers high power dissipation capability for operation in harsh environments. Base lead access enables conventional transistor biasing.
Features
AI Translation
- Narrow acceptance angle
- Suitable for 400nm to 1100nm applications
- Multiple sensitivity ranges
- TO-18 hermetic package
- Extended temperature range
- Base lead connection
Applications
AI Translation
- Industrial and commercial electronics
- Distance sensing
- Harsh environments
- Photointerrupters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.1535 | $ 7.15 |
| 200+ | $ 2.8546 | $ 570.92 |
| 500+ | $ 2.7601 | $ 1380.05 |
| 1,000+ | $ 2.712 | $ 2712.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | TT Electronics/Optek Technology | |
| Packaging | TO-206AA(TO-18) | |
| Current - Collector(Ic) | 50mA | |
| Collector - Emitter Voltage VCEO | 30V | |
| Peak Wavelength | - | |
| Viewing Angle | - | |
| Dark Current | 100nA | |
| Operating Temperature | -65℃~+125℃ | |
| Pd - Power Dissipation | 250mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | TT Electronics/Optek Technology | |
| Packaging | TO-206AA(TO-18) | |
| Current - Collector(Ic) | 50mA | |
| Collector - Emitter Voltage VCEO | 30V |
| Type | Description | |
|---|---|---|
| Peak Wavelength | - | |
| Viewing Angle | - | |
| Dark Current | 100nA | |
| Operating Temperature | -65℃~+125℃ | |
| Pd - Power Dissipation | 250mW |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The OP800 series devices consist of an NPN silicon phototransistor housed in a hermetic package. The narrow acceptance angle provides excellent coaxial coupling. The TO-18 package offers high power dissipation capability for operation in harsh environments. Base lead access enables conventional transistor biasing.
Features
AI Translation
- Narrow acceptance angle
- Suitable for 400nm to 1100nm applications
- Multiple sensitivity ranges
- TO-18 hermetic package
- Extended temperature range
- Base lead connection
Applications
AI Translation
- Industrial and commercial electronics
- Distance sensing
- Harsh environments
- Photointerrupters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

