ETA Power ODC150-28SC48-W
| Hersteller | |
| Herst.-Teilenr. | ODC150-28SC48-W |
| LCSC-Nr. | C6346310 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 28V 9V~75V DC DC Converters RoHS |
| Datenblatt | ETA Power ODC150-28SC48-W |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | ETA Power | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Iout | 5.357A | |
| Output Voltage | 28V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over-temperature protection;Overvoltage protection;Over Current Protection;Under Voltage Protection;Overload protection | |
| Output Power | 150W | |
| Conversion Efficiency | 89% | |
| Voltage - Supply | 9V~75V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | ETA Power | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Iout | 5.357A | |
| Output Voltage | 28V |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over-temperature protection;Overvoltage protection;Over Current Protection;Under Voltage Protection;Overload protection | |
| Output Power | 150W | |
| Conversion Efficiency | 89% | |
| Voltage - Supply | 9V~75V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Ultra wide input range voltage from 9-75VDC
- Ultra wide input range VDC 8:1
- 150W power in industrial standard half brick package
- Fixed switching frequency
- Continuous short circuit protection
- Over temperature protection, Over voltage/ current protection, input under voltage lockout, and remote ON/OFF control function
- 3000VDC isolation
- Design meet EN 62368 standard
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 400.9352 | $ 400.94 |
| 200+ | $ 159.9759 | $ 31995.18 |
| 500+ | $ 154.6302 | $ 77315.10 |
| 1,000+ | $ 151.9898 | $ 151989.80 |
Standardgehäuse1/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | ETA Power | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Iout | 5.357A | |
| Output Voltage | 28V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over-temperature protection;Overvoltage protection;Over Current Protection;Under Voltage Protection;Overload protection | |
| Output Power | 150W | |
| Conversion Efficiency | 89% | |
| Voltage - Supply | 9V~75V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | ETA Power | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Iout | 5.357A | |
| Output Voltage | 28V |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over-temperature protection;Overvoltage protection;Over Current Protection;Under Voltage Protection;Overload protection | |
| Output Power | 150W | |
| Conversion Efficiency | 89% | |
| Voltage - Supply | 9V~75V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Ultra wide input range voltage from 9-75VDC
- Ultra wide input range VDC 8:1
- 150W power in industrial standard half brick package
- Fixed switching frequency
- Continuous short circuit protection
- Over temperature protection, Over voltage/ current protection, input under voltage lockout, and remote ON/OFF control function
- 3000VDC isolation
- Design meet EN 62368 standard
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

