LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE74C93 product image
Images for reference only

NTE Electronics NTE74C93

Manufacturer
MPN
NTE74C93
LCSC Part #
C6345922
Packaging
PDIP-14
Customer #
Key Attributes
Falling Edge 1 5MHz PDIP-14 Counters, Dividers
Datasheetpdf iconNTE Electronics NTE74C93
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.0411$ 7.04
200+$ 2.8098$ 561.96
500+$ 2.7158$ 1357.90
1,000+$ 2.6704$ 2670.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerNTE Electronics
PackagingPDIP-14
Logic Family74C
Voltage - Supply3V~15V
Direction-
Trigger TypeFalling Edge
Timing-
Reset-
Operating Temperature-55℃~+125℃
Number of Elements1
Propagation Delay80ns@10V,50pF
Count Rate5MHz
FeaturesReset function

Introduction

AI Translation

The NTE74C90 decade counter and NTE74C93 binary counter are CMOS ICs in 14-pin DIP packages, constructed with N-channel and P-channel enhancement-mode transistors. The 4-bit decade counter can be reset to zero or preset to nine by applying the appropriate logic levels to the R₀₁, R₀₂, R₉₁, and R₉₂ inputs. In addition, a separate flip-flop on the A bit allows the user to employ it as a divide-by-2, divide-by-5, or divide-by-10 frequency counter. The 4-bit binary counter can be reset to zero by applying a high logic level to inputs R₀₁ and R₀₂, and a separate flip-flop on the A bit allows the user to employ it as a divide-by-2, divide-by-8, or divide-by-16 divider. Counting occurs on the falling edge of the input pulse. All inputs are protected against ESD damage.

Features

AI Translation
  • Wide supply voltage range: 3V ~ 15V
  • Guaranteed noise margin: 1V
  • High noise immunity: 0.45VCC (typical)
  • Low-power compatibility: fanout of 2 TTL drives 74L