NTE Electronics NTE4066B
| Manufacturer | |
| MPN | NTE4066B |
| LCSC Part # | C6345677 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 3V~18V 0.015uA 7ns@15V,50pF Output enable high-impedance DIP-14 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 0.015uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 7ns@15V,50pF | |
| Function | Output enable high-impedance | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 3V~18V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 0.015uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 7ns@15V,50pF | |
| Function | Output enable high-impedance | |
| Current - Output Low(IOL) | - |
Introduction
NTE4066B (14-pin DIP) and NTE4066BT (SOIC-14) are ICs consisting of four independent switches capable of controlling digital or analog signals. These quad bilateral switches can be used for signal gating, chopping, modulation, demodulation, and CMOS logic implementation. The NTE4066B/BT is designed to be pin-compatible with the NTE4016B/BT, but with lower on-resistance. Each individual control input allows control of input voltage swings up to the supply voltage.
Features
- All control inputs with 3-diode protection
- Supply voltage range: 3V to 18V
- Linearized transfer characteristics
- Low noise: typical 12nV/√Hz, f ≥ 1kHz
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.76 | $ 3.76 |
| 200+ | $ 1.5004 | $ 300.08 |
| 500+ | $ 1.4504 | $ 725.20 |
| 1,000+ | $ 1.4261 | $ 1426.10 |
Standard Packaging25/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 0.015uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 7ns@15V,50pF | |
| Function | Output enable high-impedance | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 3V~18V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 0.015uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 7ns@15V,50pF | |
| Function | Output enable high-impedance | |
| Current - Output Low(IOL) | - |
Introduction
NTE4066B (14-pin DIP) and NTE4066BT (SOIC-14) are ICs consisting of four independent switches capable of controlling digital or analog signals. These quad bilateral switches can be used for signal gating, chopping, modulation, demodulation, and CMOS logic implementation. The NTE4066B/BT is designed to be pin-compatible with the NTE4016B/BT, but with lower on-resistance. Each individual control input allows control of input voltage swings up to the supply voltage.
Features
- All control inputs with 3-diode protection
- Supply voltage range: 3V to 18V
- Linearized transfer characteristics
- Low noise: typical 12nV/√Hz, f ≥ 1kHz
C6345677 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

