NTE Electronics NTE3077
| Manufacturer | |
| MPN | NTE3077 |
| LCSC Part # | C6345647 |
| Packaging | DIP-18 |
| Customer # | |
| Key Attributes | Red 1 840mW Common Cathode 0.56 DIP-18 LED Character and Numeric |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-18 | |
| Illumination Color | Red | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 840mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 0.42mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-18 | |
| Illumination Color | Red | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 840mW | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 0.42mcd |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.5421 | $ 11.54 |
| 200+ | $ 4.6057 | $ 921.14 |
| 500+ | $ 4.4511 | $ 2225.55 |
| 1,000+ | $ 4.3753 | $ 4375.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-18 | |
| Illumination Color | Red | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 840mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 0.42mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-18 | |
| Illumination Color | Red | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 840mW | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 0.42mcd |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

