NTE Electronics NTE30128
| Manufacturer | |
| MPN | NTE30128 |
| LCSC Part # | C6345620 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 20mA 390nm 3.3V 100mW Through Hole LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| type | - | |
| Voltage - DC Reverse(Vr) | - | |
| Radiant Flux | - | |
| Reverse Leakage Current (Ir) | - | |
| Current - DC Forward(If) | 20mA | |
| Half wave width | - | |
| Peak Wavelength | 390nm | |
| Voltage - Forward(Vf) | 3.3V | |
| Viewing Angle | 30° | |
| Pd - Power Dissipation | 100mW | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| type | - | |
| Voltage - DC Reverse(Vr) | - | |
| Radiant Flux | - | |
| Reverse Leakage Current (Ir) | - |
| Type | Description | |
|---|---|---|
| Current - DC Forward(If) | 20mA | |
| Half wave width | - | |
| Peak Wavelength | 390nm | |
| Voltage - Forward(Vf) | 3.3V | |
| Viewing Angle | 30° | |
| Pd - Power Dissipation | 100mW | |
| Operating Temperature | -40℃~+80℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Round head clear lens with flange
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6929 | $ 1.69 |
| 200+ | $ 0.676 | $ 135.20 |
| 500+ | $ 0.6532 | $ 326.60 |
| 1,000+ | $ 0.6426 | $ 642.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| type | - | |
| Voltage - DC Reverse(Vr) | - | |
| Radiant Flux | - | |
| Reverse Leakage Current (Ir) | - | |
| Current - DC Forward(If) | 20mA | |
| Half wave width | - | |
| Peak Wavelength | 390nm | |
| Voltage - Forward(Vf) | 3.3V | |
| Viewing Angle | 30° | |
| Pd - Power Dissipation | 100mW | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| type | - | |
| Voltage - DC Reverse(Vr) | - | |
| Radiant Flux | - | |
| Reverse Leakage Current (Ir) | - |
| Type | Description | |
|---|---|---|
| Current - DC Forward(If) | 20mA | |
| Half wave width | - | |
| Peak Wavelength | 390nm | |
| Voltage - Forward(Vf) | 3.3V | |
| Viewing Angle | 30° | |
| Pd - Power Dissipation | 100mW | |
| Operating Temperature | -40℃~+80℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Round head clear lens with flange
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

