LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE2631 product image
Images for reference only

NTE Electronics NTE2631RoHS

Manufacturer
MPN
NTE2631
LCSC Part #
C6345570
Packaging
DIP-16
Customer #
Key Attributes
TTL compatible CMOS 4.75V~5.25V 4 1 12ns@5V,30pF 80mA DIP-16 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconNTE Electronics NTE2631
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4271$ 5.43
200+$ 2.1657$ 433.14
500+$ 2.093$ 1046.50
1,000+$ 2.0581$ 2058.10
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNTE Electronics
PackagingDIP-16
Input typeTTL compatible CMOS
Current - Output High(IOH)20mA
Series-
Voltage - Supply4.75V~5.25V
Current - Output Low(IOL)20mA
Output TypeTri-State
Number of Bits per Element4
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable;Short-Circuit Protection
Number of Elements1
Propagation Delay12ns@5V,30pF
Quiescent Current80mA

Introduction

AI Translation

The NTE2631 is a quad differential line driver fabricated with an advanced low-power Schottky process, housed in a 16-pin DIP package, and designed for digital data transmission over balanced lines. The device meets all requirements of EIA standard RS-422 and Federal Standard 1020, and is intended to provide single-ended differential drive for twisted-pair or parallel-wire transmission lines. The NTE2631 provides common enable and disable functions for all four drivers, featuring three-state outputs and logic or complementary enable inputs. All inputs are LS-compatible and each presents one unit load.

Features

AI Translation
  • Typical output skew: 2.0ns
  • Single +5V supply
  • Outputs do not load the line when VCC = 0
  • Four line drivers in a single package for maximum packing density
  • Output short-circuit protection
  • Complementary outputs
  • Meets EIA standard RS-422 requirements
  • High output drive capability for 100Ω terminated transmission lines
  • Advanced low-power Schottky process