MICROCHIP PIC18F4685-E/PT
| Manufacturer | |
| MPN | PIC18F4685-E/PT |
| LCSC Part # | C634528 |
| Packaging | TQFP-44(10x10) |
| Customer # | |
| Key Attributes | PIC 8 Bit 40MHz 36 TQFP-44(10x10) Microcontrollers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 96KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.2V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 1KB | |
| Program Storage Size | 96KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
28/40/44-Pin Enhanced Flash Microcontrollers with ECAN Technology, 10-Bit A/D and nanoWatt Technology
Features
AI Translation
- Run: CPU on, peripherals on
- Idle: CPU off, peripherals on
- Sleep: CPU off, peripherals off
- Idle mode currents down to 5.8 μA typical
- Sleep mode currents down to 0.1 μA typical
- Timer1 Oscillator: 1.1 μA, 32 kHz, 2V
- Watchdog Timer: 2.1 μA
- Two-Speed Oscillator Start-up
- Four Crystal modes, up to 40 MHz
- 4x Phase Lock Loop (PLL) – available for crystal and internal oscillators
- Two External RC modes, up to 4 MHz
- Two External Clock modes, up to 40 MHz
- Internal Oscillator Block: 8 user-selectable frequencies, from 31 kHz to 8 MHz; Provides a complete range of clock speeds, from 31 kHz to 32 MHz when used with PLL; User-tunable to compensate for frequency drift
- Secondary Oscillator using Timer1 ⊗ 32 kHz
- Fail-Safe Clock Monitor - Allows for safe shutdown if peripheral clock stops
- C compiler Optimized Architecture with optional Extended Instruction Set
- 100,000 Erase/Write Cycle Enhanced Flash Program Memory typical
- 1,000,000 Erase/Write Cycle Data EEPROM Memory typical
- Flash/Data EEPROM Retention: >40 years
- Self-Programmable under Software Control
- Priority Levels for Interrupts
- 8×8 Single-Cycle Hardware Multiplier
- Extended Watchdog Timer (WDT): Programmable period from 41 ms to 131s
- Single-Supply 5V In-Circuit Serial Programming (ICSP) via two pins
- In-Circuit Debug (ICD) via two pins
- Wide operating voltage range: 2.0V to 5.5V
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 24.041 | $ 24.04 |
| 10+ | $ 23.2523 | $ 232.52 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 96KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.2V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 1KB | |
| Program Storage Size | 96KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
28/40/44-Pin Enhanced Flash Microcontrollers with ECAN Technology, 10-Bit A/D and nanoWatt Technology
Features
AI Translation
- Run: CPU on, peripherals on
- Idle: CPU off, peripherals on
- Sleep: CPU off, peripherals off
- Idle mode currents down to 5.8 μA typical
- Sleep mode currents down to 0.1 μA typical
- Timer1 Oscillator: 1.1 μA, 32 kHz, 2V
- Watchdog Timer: 2.1 μA
- Two-Speed Oscillator Start-up
- Four Crystal modes, up to 40 MHz
- 4x Phase Lock Loop (PLL) – available for crystal and internal oscillators
- Two External RC modes, up to 4 MHz
- Two External Clock modes, up to 40 MHz
- Internal Oscillator Block: 8 user-selectable frequencies, from 31 kHz to 8 MHz; Provides a complete range of clock speeds, from 31 kHz to 32 MHz when used with PLL; User-tunable to compensate for frequency drift
- Secondary Oscillator using Timer1 ⊗ 32 kHz
- Fail-Safe Clock Monitor - Allows for safe shutdown if peripheral clock stops
- C compiler Optimized Architecture with optional Extended Instruction Set
- 100,000 Erase/Write Cycle Enhanced Flash Program Memory typical
- 1,000,000 Erase/Write Cycle Data EEPROM Memory typical
- Flash/Data EEPROM Retention: >40 years
- Self-Programmable under Software Control
- Priority Levels for Interrupts
- 8×8 Single-Cycle Hardware Multiplier
- Extended Watchdog Timer (WDT): Programmable period from 41 ms to 131s
- Single-Supply 5V In-Circuit Serial Programming (ICSP) via two pins
- In-Circuit Debug (ICD) via two pins
- Wide operating voltage range: 2.0V to 5.5V
C634528 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

