MICROCHIP PIC16F887-E/PT
| Manufacturer | |
| MPN | PIC16F887-E/PT |
| LCSC Part # | C634370 |
| Packaging | TQFP-44(10x10) |
| Customer # | |
| Key Attributes | Flash-Based, 8-Bit CMOS Microcontrollers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 14KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 35 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 35 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC - 20 MHz oscillator/clock input; DC - 200 ns instruction cycle
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Precision Internal Oscillator: Factory calibrated to ±1%; Software selectable frequency range of 8 MHz to 31 kHz; Software tunable Two-Speed Start-up mode; Crystal fail detect for critical applications; Clock mode switching during operation for power savings
- Power-Saving Sleep mode
- Wide Operating Voltage Range (2.0V - 5.5V)
- Industrial and Extended Temperature Range
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR) with Software Control Option
- Enhanced Low-Current Watchdog Timer (WDT) with On-Chip Oscillator (software selectable nominal 268 seconds with full prescaler) with software enable
- Multiplexed Master Clear with Pull-up/Input Pin
- Programmable Code Protection
- High Endurance Flash/EEPROM Cell: 100,000 write Flash endurance; 1,000,000 write EEPROM endurance; Flash/Data EEPROM retention: >40 years
- Program Memory Read/Write during run time
- In-Circuit Debugger (on board)
- Standby Current: 50 nA @ ≥2.0V, typical
- Operating Current: 11 μA @ 32 kHz, 2.0V, typical; 220 μA @ 4 MHz, 2.0V, typical
- Watchdog Timer Current: 1 μA @ 2.0V, typical
- 24/35 I/O Pins with Individual Direction Control: High current source/sink for direct LED drive; Interrupt-on-Change pin; Individually programmable weak pull-ups; Ultra Low-Power Wake-up (ULPWU)
- Analog Comparator Module with: Two analog comparators; Programmable on-chip voltage reference (CVREF) module (% of VDD); Fixed Voltage Reference (0.6V); Comparator inputs and outputs externally accessible; SR Latch mode; External Timer1 Gate (count enable)
- A/D Converter: 10-bit resolution and 11/14 channels
- Timer0: 8-bit Timer/Counter with 8-bit Programmable Prescaler
- Enhanced Timer1: 16-bit timer/counter with prescaler; External Gate Input mode; Dedicated low-power 32 kHz oscillator
- Timer2: 8-bit Timer/Counter with 8-bit Period Register, Prescaler and Postscaler
- Enhanced Capture, Compare, PWM+ Module: 16-bit Capture, max. resolution 12.5 ns; Compare, max. resolution 200 ns; 10-bit PWM with 1, 2 or 4 output channels, programmable “dead time", max. frequency 20 kHz; PWM output steering control
- Capture, Compare, PWM Module: 16-bit Capture, max. resolution 12.5 ns; 16-bit Compare, max. resolution 200 ns; 10-bit PWM, max. frequency 20 kHz
- Enhanced USART Module: Supports RS-485, RS-232, and LIN 2.0; Auto-Baud Detect; Auto-Wake-Up on Start bit
- In-Circuit Serial Programming (ICSP) via Two Pins
- Master Synchronous Serial Port (MSSP) Module supporting 3-wire SPI (all 4 modes) and I²C Master and Slave Modes with I²C Address Mask
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4349 | $ 4.43 |
| 10+ | $ 3.815 | $ 38.15 |
| 30+ | $ 3.3083 | $ 99.25 |
| 100+ | $ 2.937 | $ 293.70 |
| 500+ | $ 2.7649 | $ 1382.45 |
| 1,000+ | $ 2.6884 | $ 2688.40 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 14KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 35 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 35 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC - 20 MHz oscillator/clock input; DC - 200 ns instruction cycle
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Precision Internal Oscillator: Factory calibrated to ±1%; Software selectable frequency range of 8 MHz to 31 kHz; Software tunable Two-Speed Start-up mode; Crystal fail detect for critical applications; Clock mode switching during operation for power savings
- Power-Saving Sleep mode
- Wide Operating Voltage Range (2.0V - 5.5V)
- Industrial and Extended Temperature Range
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR) with Software Control Option
- Enhanced Low-Current Watchdog Timer (WDT) with On-Chip Oscillator (software selectable nominal 268 seconds with full prescaler) with software enable
- Multiplexed Master Clear with Pull-up/Input Pin
- Programmable Code Protection
- High Endurance Flash/EEPROM Cell: 100,000 write Flash endurance; 1,000,000 write EEPROM endurance; Flash/Data EEPROM retention: >40 years
- Program Memory Read/Write during run time
- In-Circuit Debugger (on board)
- Standby Current: 50 nA @ ≥2.0V, typical
- Operating Current: 11 μA @ 32 kHz, 2.0V, typical; 220 μA @ 4 MHz, 2.0V, typical
- Watchdog Timer Current: 1 μA @ 2.0V, typical
- 24/35 I/O Pins with Individual Direction Control: High current source/sink for direct LED drive; Interrupt-on-Change pin; Individually programmable weak pull-ups; Ultra Low-Power Wake-up (ULPWU)
- Analog Comparator Module with: Two analog comparators; Programmable on-chip voltage reference (CVREF) module (% of VDD); Fixed Voltage Reference (0.6V); Comparator inputs and outputs externally accessible; SR Latch mode; External Timer1 Gate (count enable)
- A/D Converter: 10-bit resolution and 11/14 channels
- Timer0: 8-bit Timer/Counter with 8-bit Programmable Prescaler
- Enhanced Timer1: 16-bit timer/counter with prescaler; External Gate Input mode; Dedicated low-power 32 kHz oscillator
- Timer2: 8-bit Timer/Counter with 8-bit Period Register, Prescaler and Postscaler
- Enhanced Capture, Compare, PWM+ Module: 16-bit Capture, max. resolution 12.5 ns; Compare, max. resolution 200 ns; 10-bit PWM with 1, 2 or 4 output channels, programmable “dead time", max. frequency 20 kHz; PWM output steering control
- Capture, Compare, PWM Module: 16-bit Capture, max. resolution 12.5 ns; 16-bit Compare, max. resolution 200 ns; 10-bit PWM, max. frequency 20 kHz
- Enhanced USART Module: Supports RS-485, RS-232, and LIN 2.0; Auto-Baud Detect; Auto-Wake-Up on Start bit
- In-Circuit Serial Programming (ICSP) via Two Pins
- Master Synchronous Serial Port (MSSP) Module supporting 3-wire SPI (all 4 modes) and I²C Master and Slave Modes with I²C Address Mask
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



