LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

MICROCHIP PIC16F1937-E/PT

Produttore
Cod. Prod.
PIC16F1937-E/PT
Cod. LCSC
C634347
Imballo
TQFP-44(10x10)
Numero Cliente
Attr. chiave
Flash-Based, 8-Bit CMOS Microcontrollers with LCD Driver and nanoWatt XLP Technology
Scheda TecnicaMICROCHIP PIC16F1937-E/PT
Conformità RoHS2 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreMICROCHIP
ImballoTQFP-44(10x10)
ADC (Bit)10bit
Number of I/O36
Operating Temperature-40℃~+125℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
Program Storage Size14KB
EEPROM256Byte
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Descrizione

Traduzione AI

28/40/44 - Pin Flash - Based, 8 - Bit CMOS Microcontrollers with LCD Driver and nanoWatt XLP Technology

Caratteristiche

Traduzione AI
  • Only 49 Instructions to Learn
  • All single - cycle instructions except branches
  • Operating Speed: DC - 32 MHz oscillator/clock input; DC - 125 ns instruction cycle
  • Up to 16K x 14 Words of Flash Program Memory
  • Up to 1024 Bytes of Data Memory (RAM)
  • Interrupt Capability with Automatic Context Saving
  • 16 - Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes
  • Processor Read Access to Program Memory
  • Pinout Compatible to other 28/40/44 - pin PIC16CXXX and PIC16FXXX Microcontrollers
  • Precision Internal Oscillator: Factory calibrated to ± 1%, typical; Software selectable frequency range from 32 MHz to 31 kHz
  • Power - Saving Sleep mode
  • Power - on Reset (POR)
  • Power - up Timer (PWRT) and Oscillator Start - up Timer (OST)
  • Brown - out Reset (BOR): Selectable between two trip points; Disable in Sleep option
  • Multiplexed Master Clear with Pull - up/Input Pin
  • Programmable Code Protection
  • High Endurance Flash/EEPROM cell: 100,000 write Flash endurance; 1,000,000 write EEPROM endurance; Flash/Data EEPROM retention: > 40 years
  • Wide Operating Voltage Range: 1.8V - 5.5V (PIC16F193X)