LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TC74HC74AF(EL,F) product image
  • TC74HC74AF(EL,F) thumbnail 1
  • TC74HC74AF(EL,F) thumbnail 2
  • TC74HC74AF(EL,F) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TC74HC74AF(EL,F)RoHS

Manufacturer
MPN
TC74HC74AF(EL,F)
LCSC Part #
C6342366
Packaging
SOP-14
Customer #
Key Attributes
Dual D-Type Flip Flop Preset and Clear
Datasheetpdf iconTOSHIBA TC74HC74AF(EL,F)
In-Stock: 831
831 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3344$ 0.33
10+$ 0.2908$ 2.91
30+$ 0.2714$ 8.14
100+$ 0.2488$ 24.88
500+$ 0.2375$ 118.75
1,000+$ 0.231$ 231.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerTOSHIBA
PackagingSOP-14
Operating Temperature-40℃~+85℃
Voltage - Supply2V~6V
Number of Bits per Element1
Series74HC Series
Synchronous/AsynchronousAsynchronous
Number of Elements2
Current - Output High(IOH)4mA
Current - Output Low(IOL)4mA
Setup Time15ns
Quiescent Current2uA
Hold Time-
Propagation Delay13ns@5V,15pF
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TC74HC74A is a high speed CMOS D FLIP FLOP fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The signal level applied to the D INPUT is transferred to Q OUTPUT during the positive going transition of the CLOCK pulse. CLEAR and PRESET are independent of the CLOCK and are accomplished by setting the appropriate input to an "L" level. All inputs are equipped with protection circuits against static discharge or transient excess voltage.

Features

AI Translation
  • High speed: fmax = 77 MHz (typ.) at VCC = 5V
  • Low power dissipation: ICC = 2μA (max) at Ta = 25°C
  • High noise immunity: VNI = VNI = 28% VCC (min)
  • Output drive capability: 10 LSTTL loads
  • Symmetrical output impedance: |IOH| = |IOL| = 4 mA (min)
  • Balanced propagation delays: tₚₗₕ = tₚₕₗ
  • Wide operating voltage range: VCC (opr) = 2 to 6 V
  • Pin and function compatible with 74LS74