MICROCHIP KSZ8765CLXIC
| Manufacturer | |
| MPN | KSZ8765CLXIC |
| LCSC Part # | C634207 |
| Packaging | LQFP-80(10x10) |
| Customer # | |
| Key Attributes | KSZ8765CLX - Integrated 5-Port 10/100-Managed Ethernet Switch |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | LQFP-80(10x10) | |
| Number of Channels | 5 | |
| MAC Interface | GMII;RGMII;MII;RMII | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Features | Support optical fiber;Cable diagnostics;Low-power mode;Programmable LED indication | |
| Operating Temperature | 0℃~+70℃ | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX;1000BASE-T | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | LQFP-80(10x10) | |
| Number of Channels | 5 | |
| MAC Interface | GMII;RGMII;MII;RMII |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Features | Support optical fiber;Cable diagnostics;Low-power mode;Programmable LED indication | |
| Operating Temperature | 0℃~+70℃ | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX;1000BASE-T | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Management Capabilities:
- The KSZ8765CLX includes all the functions of a 10/100BASE-T/TX switch system which combines a switch engine, frame buffer management, address look-up table, queue management, MIB counters, media access controllers (MAC), and PHY transceivers.
- Non-blocking store-and-forward switch fabric assures fast packet delivery by utilizing a 1024-entries forwarding table.
- Port mirroring/monitoring/sniffing: Ingress and/or egress traffic to any port.
- MIB counters for fully-compliant statistics gathering (36 counters per port).
- Support hardware for port-based flush and freeze command in MIB counter.
- Multiple loopback of remote, PHY, and MAC modes support for the diagnostics.
- Rapid Spanning Tree Support (RSTP) for topology management and ring/linear recovery.
- Robust PHY Ports:
- Four integrated IEEE 802.3/802.3u-compliant Ethernet transceivers; Port 1 and Port 2 support 100Base-FX, Port 3 and Port 4 support 10/100Base-T/TX.
- 802.1az EEE supported.
- On-chip termination resistors and internal biasing for differential pairs to reduce power.
- HP Auto MDI/MDI-X crossover support eliminates the need to differentiate between straight or crossover cables in applications.
- MAC and GMAC Ports:
- Four internal media access control (MAC1 to MAC4) units and one internal Gigabit Media Access Control (GMAC5) unit.
- GMII, RGMII, MII, or RMII interfaces support for the Port 5 GMAC5 with uplink.
- 2 KByte jumbo packet support.
- Tail tagging mode (one byte added before FCS) support on Port 5 to inform the processor in which the ingress port receives the packet and its priority.
- Supports Reduced Media Independent Interface (RMII) with 50 MHz reference clock output.
- Supports Media Independent Interface (MII) in either PHY mode or MAC mode on Port 5.
- LinkMD cable diagnostic capabilities for determining cable opens, shorts, and length.
- Advanced Switch Capabilities:
- Non-blocking store-and-forward switch fabric assures fast packet delivery by utilizing 1024 entry forwarding table.
- 64 KB frame buffer RAM.
- IEEE 802.1q VLAN support for up to 128 active VLAN groups (full-range 4096 of VLAN IDs).
- IEEE 802.1p/Q tag insertion or removal on a per port basis (egress).
- VLAN ID tag/untag options on per port basis.
- Fully compliant with IEEE 802.3/802.3u standards.
- IEEE 802.3x full-duplex with force-mode option and half-duplex back-pressure collision flow control.
- IEEE 802.1w Rapid Spanning Tree Protocol support.
- IGMP v1/v2/v3 snooping for multicast packet filtering.
- QoS/CoS packets prioritization support: 802.1p, DiffServ-based and re-mapping of 802.1p priority field per port basis on four priority levels.
- IPv4/IPv6 QoS support.
- IPV6 Multicast Listener Discovery (MLD) snooping.
- Programmable rate limiting at the ingress and egress ports on a per port basis.
- Jitter-free per packet based rate limiting support.
- Tail tag mode (1 byte added before FCS) support on Port 5 to inform the processor which ingress port receives the packet.
- Broadcast storm protection with percentage control (global and per port basis).
- 1K entry forwarding table with 64 KB frame buffer.
- 4 priority queues with dynamic packet mapping for IEEE 802.1P, IPV4 TOS (DIFFSERV), IPv6 traffic class, etc.
- Supports WoL using AMD’s Magic Packet.
- VLAN and address filtering.
- Supports 802.1x port-based security, authentication and MAC-based authentication via Access Control Lists (ACL).
- Provides port-based and rule-based ACLs to support Layer 2 MAC SA/DA address, Layer 3 IP address and IP mask, Layer 4 TCP/UDP port number, IP protocol, TCP flag and compensation for the port security filtering.
- Ingress and egress rate limit based on bit per second (bps) and packet-based rate limiting (pps) configuration registers access.
- High-speed SPI (4-wire, up to 25 MHz) interface to access all internal registers.
- MII Management (MIIM, MDC/MDIO 2-wire) interface to access all PHY registers per Clause 22.2.4.5 of the IEEE 802.3 specification.
- I/O pin strapping facility to set certain register bits from I/O pins during reset time.
- Control registers configurable on-the-fly.
- Power and Power Management:
- Full-chip software power-down (all register values are not saved and strap-in value will re-strap after it releases the power-down).
- Per-port software power-down.
- Energy Detect Power-Down (EDPD), which disables the PHY transceiver when cables are removed.
- Supports IEEE P802.3az Energy Efficient Ethernet (EEE) to reduce power consumption in transceivers in LPI state even though cables are not removed.
- Dynamic clock tree control to reduce clocking in areas that are not in use.
- Low power consumption without extra power consumption on transformers.
- Voltages: Using external LDO power supplies.
- Analog VDDAT 3.3V or 2.5V.
- VDDIO support 3.3V, 2.5V, and 1.8V.
- Low 1.2V voltage for analog and digital core power.
- WoL support with configurable packet control.
- Additional Features:
- Single 25 MHz +50 ppm reference clock requirement.
- Comprehensive programmable two-LED indicator support for link, activity, full-/halfDuplex, and 10/100 speed.
- Packaging and Environmental:
- Commercial temperature range: 0°C to +70°C.
- Industrial temperature range: -40°C to +85°C.
- Package available in an 80-pin LQFP, lead-free (RoHS-compliant) package.
- Supports Human Body Model (HBM) ESD rating of 5 kV.
- 0.065 μ
Applications
AI Translation
- Industrial Ethernet Applications that Employ IEEE 802.3-Compliant MACs. (Ethernet/IP, Profinet, MODBUS TCP, etc.)
- VoIP Phone
- Set-Top/Game Box
- Automotive
- Industrial Control
- IPTV POF
- SOHO Residential Gateway with Full-Wire Speed of Four LAN Ports
- Broadband Gateway/Firewall/VPN
- Integrated DSL/Cable Modem
- Wireless LAN Access Point + Gateway
- Standalone 10/100 Switch
- Networked Measurement and Control Systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 30.5242 | $ 30.52 |
| 5+ | $ 29.6421 | $ 148.21 |
| 30+ | $ 28.6264 | $ 858.79 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | LQFP-80(10x10) | |
| Number of Channels | 5 | |
| MAC Interface | GMII;RGMII;MII;RMII | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Features | Support optical fiber;Cable diagnostics;Low-power mode;Programmable LED indication | |
| Operating Temperature | 0℃~+70℃ | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX;1000BASE-T | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | LQFP-80(10x10) | |
| Number of Channels | 5 | |
| MAC Interface | GMII;RGMII;MII;RMII |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Features | Support optical fiber;Cable diagnostics;Low-power mode;Programmable LED indication | |
| Operating Temperature | 0℃~+70℃ | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX;1000BASE-T | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Management Capabilities:
- The KSZ8765CLX includes all the functions of a 10/100BASE-T/TX switch system which combines a switch engine, frame buffer management, address look-up table, queue management, MIB counters, media access controllers (MAC), and PHY transceivers.
- Non-blocking store-and-forward switch fabric assures fast packet delivery by utilizing a 1024-entries forwarding table.
- Port mirroring/monitoring/sniffing: Ingress and/or egress traffic to any port.
- MIB counters for fully-compliant statistics gathering (36 counters per port).
- Support hardware for port-based flush and freeze command in MIB counter.
- Multiple loopback of remote, PHY, and MAC modes support for the diagnostics.
- Rapid Spanning Tree Support (RSTP) for topology management and ring/linear recovery.
- Robust PHY Ports:
- Four integrated IEEE 802.3/802.3u-compliant Ethernet transceivers; Port 1 and Port 2 support 100Base-FX, Port 3 and Port 4 support 10/100Base-T/TX.
- 802.1az EEE supported.
- On-chip termination resistors and internal biasing for differential pairs to reduce power.
- HP Auto MDI/MDI-X crossover support eliminates the need to differentiate between straight or crossover cables in applications.
- MAC and GMAC Ports:
- Four internal media access control (MAC1 to MAC4) units and one internal Gigabit Media Access Control (GMAC5) unit.
- GMII, RGMII, MII, or RMII interfaces support for the Port 5 GMAC5 with uplink.
- 2 KByte jumbo packet support.
- Tail tagging mode (one byte added before FCS) support on Port 5 to inform the processor in which the ingress port receives the packet and its priority.
- Supports Reduced Media Independent Interface (RMII) with 50 MHz reference clock output.
- Supports Media Independent Interface (MII) in either PHY mode or MAC mode on Port 5.
- LinkMD cable diagnostic capabilities for determining cable opens, shorts, and length.
- Advanced Switch Capabilities:
- Non-blocking store-and-forward switch fabric assures fast packet delivery by utilizing 1024 entry forwarding table.
- 64 KB frame buffer RAM.
- IEEE 802.1q VLAN support for up to 128 active VLAN groups (full-range 4096 of VLAN IDs).
- IEEE 802.1p/Q tag insertion or removal on a per port basis (egress).
- VLAN ID tag/untag options on per port basis.
- Fully compliant with IEEE 802.3/802.3u standards.
- IEEE 802.3x full-duplex with force-mode option and half-duplex back-pressure collision flow control.
- IEEE 802.1w Rapid Spanning Tree Protocol support.
- IGMP v1/v2/v3 snooping for multicast packet filtering.
- QoS/CoS packets prioritization support: 802.1p, DiffServ-based and re-mapping of 802.1p priority field per port basis on four priority levels.
- IPv4/IPv6 QoS support.
- IPV6 Multicast Listener Discovery (MLD) snooping.
- Programmable rate limiting at the ingress and egress ports on a per port basis.
- Jitter-free per packet based rate limiting support.
- Tail tag mode (1 byte added before FCS) support on Port 5 to inform the processor which ingress port receives the packet.
- Broadcast storm protection with percentage control (global and per port basis).
- 1K entry forwarding table with 64 KB frame buffer.
- 4 priority queues with dynamic packet mapping for IEEE 802.1P, IPV4 TOS (DIFFSERV), IPv6 traffic class, etc.
- Supports WoL using AMD’s Magic Packet.
- VLAN and address filtering.
- Supports 802.1x port-based security, authentication and MAC-based authentication via Access Control Lists (ACL).
- Provides port-based and rule-based ACLs to support Layer 2 MAC SA/DA address, Layer 3 IP address and IP mask, Layer 4 TCP/UDP port number, IP protocol, TCP flag and compensation for the port security filtering.
- Ingress and egress rate limit based on bit per second (bps) and packet-based rate limiting (pps) configuration registers access.
- High-speed SPI (4-wire, up to 25 MHz) interface to access all internal registers.
- MII Management (MIIM, MDC/MDIO 2-wire) interface to access all PHY registers per Clause 22.2.4.5 of the IEEE 802.3 specification.
- I/O pin strapping facility to set certain register bits from I/O pins during reset time.
- Control registers configurable on-the-fly.
- Power and Power Management:
- Full-chip software power-down (all register values are not saved and strap-in value will re-strap after it releases the power-down).
- Per-port software power-down.
- Energy Detect Power-Down (EDPD), which disables the PHY transceiver when cables are removed.
- Supports IEEE P802.3az Energy Efficient Ethernet (EEE) to reduce power consumption in transceivers in LPI state even though cables are not removed.
- Dynamic clock tree control to reduce clocking in areas that are not in use.
- Low power consumption without extra power consumption on transformers.
- Voltages: Using external LDO power supplies.
- Analog VDDAT 3.3V or 2.5V.
- VDDIO support 3.3V, 2.5V, and 1.8V.
- Low 1.2V voltage for analog and digital core power.
- WoL support with configurable packet control.
- Additional Features:
- Single 25 MHz +50 ppm reference clock requirement.
- Comprehensive programmable two-LED indicator support for link, activity, full-/halfDuplex, and 10/100 speed.
- Packaging and Environmental:
- Commercial temperature range: 0°C to +70°C.
- Industrial temperature range: -40°C to +85°C.
- Package available in an 80-pin LQFP, lead-free (RoHS-compliant) package.
- Supports Human Body Model (HBM) ESD rating of 5 kV.
- 0.065 μ
Applications
AI Translation
- Industrial Ethernet Applications that Employ IEEE 802.3-Compliant MACs. (Ethernet/IP, Profinet, MODBUS TCP, etc.)
- VoIP Phone
- Set-Top/Game Box
- Automotive
- Industrial Control
- IPTV POF
- SOHO Residential Gateway with Full-Wire Speed of Four LAN Ports
- Broadband Gateway/Firewall/VPN
- Integrated DSL/Cable Modem
- Wireless LAN Access Point + Gateway
- Standalone 10/100 Switch
- Networked Measurement and Control Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



