LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP dsPIC33FJ128GP206A-I/PT product image
실제 제품과 다를 수 있음

MICROCHIP dsPIC33FJ128GP206A-I/PT

제조업체
제조사 품번
dsPIC33FJ128GP206A-I/PT
LCSC 번호
C634143
포장
TQFP-64(10x10)
고객 번호
주요 제원
160MHz TQFP-64(10x10) Microcontrollers RoHS
데이터시트MICROCHIP dsPIC33FJ128GP206A-I/PT
RoHS 준수2개 문서 이용 가능
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 15.4579$ 15.46
200+$ 5.9825$ 1196.50
500+$ 5.7726$ 2886.30
1,000+$ 5.6677$ 5667.70
표준 패키지160/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Embedded/Microcontrollers
제조업체MICROCHIP
포장TQFP-64(10x10)
Operating Temperature-40℃~+85℃
Clock Rate160MHz
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • Code-efficient (C and Assembly) architecture
  • Two 40-bit wide accumulators
  • Single-cycle (MAC/MPY) with dual data fetch Single-cycle mixed-sign MUL plus hardware divide
  • ±2% internal oscillator
  • Programmable PLLs and oscillator clock sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer (WDT)
  • Fast wake-up and start-up
  • Low-power management modes (Sleep, Idle, Doze)
  • Integrated Power-on Reset and Brown-out Reset
  • 2.1 mA/MHz dynamic current (typical)
  • 50 μA IPD current (typical)
  • Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H
  • 18 analog inputs on 64-pin devices and up to 32 analog inputs on 100-pin devices
  • Flexible and independent ADC trigger sources
  • Up to nine 16-bit timers/counters. Can pair up to make four 32-bit timers. Eight Output Compare modules configurable as timers/counters
  • Eight Input Capture modules
  • Two UART modules (10 Mbps) - With support for LIN 2.0 protocols and IrDA
  • Two 4-wire SPI modules (15 Mbps)
  • Up to two I²C modules (up to 1 Mbaud) with SMBus support
  • Up to two Enhanced CAN (ECAN) modules (1 Mbaud) with 2.0B support
  • Data Converter Interface (DCI) module with I²S codec support
  • Sink/Source up to 10 mA (pin specific) for standard VOH/VOL, up to 16 mA (pin specific) for non-standard VOH1
  • 5V-tolerant pins
  • Selectable open drain, pull-ups, and pull-downs
  • Up to 5 mA overvoltage clamp current
  • External interrupts on all I/O pins
  • AEC-Q100 REVG (Grade 1 -40°C to +125°C)
  • AEC-Q100 REVG (Grade 0 -40°C to +150°C)
  • Class B Safety Library, IEC 60730
  • In-circuit and in-application programming
  • Two program and two complex data breakpoints
  • IEEE 1149.2-compatible (JTAG) boundary scan
  • Trace and run-time watch

응용 분야

AI 번역
  • 16-bit MCU embedded applications
  • speech and audio processing applications