LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP dsPIC33EV256GM004-E/PT product image
Images for reference only

MICROCHIP dsPIC33EV256GM004-E/PT

Manufacturer
MPN
dsPIC33EV256GM004-E/PT
LCSC Part #
C634118
Packaging
TQFP-44(10x10)
Customer #
Key Attributes
240MHz TQFP-44(10x10) Microcontrollers RoHS
DatasheetMICROCHIP dsPIC33EV256GM004-E/PT
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.7539$ 16.75
200+$ 6.4846$ 1296.92
500+$ 6.2564$ 3128.20
1,000+$ 6.1431$ 6143.10
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-44(10x10)
Operating Temperature-40℃~+125℃
Clock Rate240MHz

Features

AI Translation
  • Code-Efficient (C and Assembly) Architecture
  • 16-Bit Wide Data Path
  • Two 40-Bit Wide Accumulators
  • Single-Cycle (MAC/MPY) with Dual Data Fetch
  • Single-Cycle, Mixed-Sign MUL plus Hardware Divide
  • 32-Bit Multiply Support
  • Intermediate Security for Memory:
    • Provides a Boot Flash Segment in addition to the existing General Flash Segment
    • Error Code Correction (ECC) for Flash
    • Added Two Alternate Register Sets for Fast Context Switching
  • Up to Six Pulse-Width Modulation (PWM) Outputs (three generators)
  • Primary Master Time Base Inputs allow Time Base Synchronization from Internal/External Sources
  • Dead Time for Rising and Falling Edges
  • 7.14 ns PWM Resolution
  • PWM Support for:
    • DC/DC, AC/DC, inverters, Power Factor Correction (PFC) and lighting
    • Brushless Direct Current (BLDC), Permanent Magnet Synchronous Motor (PMSM), AC Induction Motor (ACIM), Switched Reluctance Motor (SRM)
  • Programmable Fault inputs
  • Flexible trigger configurations for Analog-to-Digital conversion
  • Supports PWM lock, PWM output chopping and dynamic phase shifting
  • Internal, 15% Low-Power RC (LPRC) - 32 kHz
  • Internal, 1% Fast RC (FRC) - 7.37 MHz
  • Internal, 10% Backup FRC (BFRC) - 7.37 MHz
  • Programmable PLLs and Oscillator Clock Sources
  • Fail-Safe Clock Monitor (FSCM)
  • Additional FSCM Source (BFRC), Intended to Provide a Clock Fail Switch Source for the System Clock
  • Independent Watchdog Timer (WDT)
  • System Windowed Watchdog Timer (DMT)
  • Fast Wake-up and Start-up
  • ADC module:
    • Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H
    • Up to 36 analog inputs
    • Flexible and Independent ADC Trigger Sources
  • Up to Four Op Amp/Comparators with Direct Connection to the ADC module:
    • Additional dedicated comparator and 7-bit Digital-to-Analog Converter (DAC)
    • Two comparator voltage reference outputs
    • Programmable references with 128 voltage points
    • Programmable blanking and filtering
  • Charge Time Measurement Unit (CTMU):
    • Supports mTouch capacitive touch sensing
    • Provides high-resolution time measurement (1 ns)
    • On-chip temperature measurement
    • Temperature sensor diode
    • Nine sources of edge input triggers (CTED1, CTED2, OCPWM, TMR1, SYSCLK, OSCLK, FRC, BFRC and LPRC)
  • Low-Power Management modes (Sleep, Idle and Doze)
  • Power Consumption Minimized Executing NOP String
  • Integrated Power-on Reset (POR) and Brown-out Reset (BOR)
  • 0.5 mA/MHz Dynamic Current (typical)
  • 50 μA at +25°C IPD Current (typical)
  • Nine General Purpose Timers:
    • Five 16-bit and up to two 32-bit timers/counters; Timer3 can provide ADC trigger
    • Four Output Compare modules Configurable as Timers/Counters
    • Four Input Capture modules
  • Two Enhanced Addressable Universal Asynchronous Receiver/Transmitter (UART) modules (6.25 Mbps):
    • With support for LIN/J2602 bus and IrDA
    • High and low speed (SCI)
  • Two SPI modules (15 MHz):
    • 25 MHz data rate without using PPS
  • One I²C module (up to 1 Mbaud) with SMBus Support
  • Two SENT J2716 (Single-Edge Nibble Transmission- Transmit/Receive) module for Automotive Applications
  • One CAN module:
    • 32 buffers, 16 filters and 3 masks
  • Direct Memory Access (DMA):
    • Four-Channel DMA with User-Selectable Priority Arbitration
    • UART, Serial Peripheral Interface (SPI), ADC, Input Capture, Output Compare and Controller Area Network (CAN)
  • Input/Output:
    • GPIO Registers to Support Selectable Slew Rate I/Os
    • Peripheral Pin Select (PPS) to allow Function Remap
    • Sink/Source: 8 mA or 12 mA, Pin-Specific for Standard VOH/VOL
    • Selectable Open-Drain, Pull-ups and Pull-Downs
    • Change Notice Interrupts on All I/O Pins
  • AEC-Q100 REVG (Grade 1: -40°C to +125°C Compliant)
  • AEC-Q100 REVG (Grade 0: -40°C to +150°C Compliant)
  • Class B Safety Library, IEC 60730
  • Class B Fault Handling Support:
    • Backup FRC
    • Windowed WDT uses LPRC
    • Windowed Deadman Timer (DMT) uses System Clock (System Windowed Watchdog Timer)
    • H/W Clock Monitor Circuit
    • Oscillator Frequency Monitoring through CTMU (OSCI, SYSCLK, FRC, BFRC, LPRC)
    • Dedicated PWM Fault Pin
    • Lockable Clock Configuration
  • Debugger Development Support:
    • In-Circuit and In-Application Programming
    • Three Complex and Five Simple Breakpoints
    • Trace and Run-Time Watch

Applications

AI Translation
  • DC/DC, AC/DC, inverters, Power Factor Correction (PFC) and lighting
  • Brushless Direct Current (BLDC), Permanent Magnet Synchronous Motor (PMSM), AC Induction Motor (ACIM), Switched Reluctance Motor (SRM)
  • Automotive Applications