MICROCHIP USB7050/KDX
| Produttore | |
| Cod. Prod. | USB7050/KDX |
| Cod. LCSC | C633988 |
| Imballo | VQFN-100-EP(12x12) |
| Numero Cliente | |
| Attr. chiave | VQFN-100-EP(12x12) Interface Controllers RoHS |
| Scheda Tecnica | MICROCHIP USB7050/KDX |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Produttore | MICROCHIP | |
| Imballo | VQFN-100-EP(12x12) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Produttore | MICROCHIP |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | VQFN-100-EP(12x12) |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- 4-Port USB SmartHub IC with:
- USB Type-C with Power Delivery support on upstream port
- USB Type-C with Power Delivery support on downstream ports 1 and 2
- One Standard USB 3.2 Gen 1 downstream port
- One Standard USB 2.0 downstream port
- Internal Hub Feature Controller device which enables:
- USB to I2C/SPI/UART/I2S/GPIO bridge endpoint support
- USB to internal hub register write and read
- USB-IF Certified - TID 1212. Testing includes:
- USB 3.2 Gen 1 Hub with BC1.2 support
- Power Delivery 2.0 using UPD350 PD Transceiver (TID 1070065)
- Billboard endpoint device for Alternate Mode negotiation status
- Advanced multi-port system policy management
- USB Link Power Management (LPM) support
- USB-IF Battery Charger revision 1.2 support on downstream ports (DCP, CDP, SDP)
- Enhanced OEM configuration options available through either OTP or SPI ROM
- Commercial and industrial grade temperature support
- Automotive/AEC-Q100 qualified
- USB 3.2 Gen 1 compliant 5 Gbps, 480 Mbps, 12 Mbps, and 1.5Mbps operation
- 5V tolerant USB 2.0 pins
- 1.32V tolerant USB 3.2 Gen 1 pins
- Integrated termination and pull-up/down resistors
- Native USB Type-C Support
- Type-C CC Pin with integrated Rp and Rd
- Integrated multiplexer on USB Type-C enabled ports. USB 3.2 Gen 1 PHYs are disabled until a valid Type-C attach is detected, saving idle power.
- Control for external VCONN supply
- Integrated USB Power Delivery (PD) controller for managing up to three USB Type-C ports with PD
- PD control requires a companion Microchip UPD360/UPD350 or equivalent device for each PD capable port
- Supports battery charging of most popular battery powered devices on all ports
- USB-IF Battery Charging rev. 1.2 support (DCP, CDP, SDP)
- Apple portable product charger emulation
- Chinese YD/T 1591-2006 charger emulation
- Chinese YD/T 1591-2009 charger emulation
- European Union universal mobile charger support
- Supports additional portable devices
- On-chip Microcontroller
- Manages I/Os, VBUS, and other signals
- 64kB RAM, 256kB ROM
- 8kB One-Time-Programmable (OTP) ROM
- Includes on-chip charge pump
- Configuration programming via OTP ROM, SPI ROM, or SMBus
- FlexConnect
- The roles of the upstream and any downstream port are reversible on command
- Multi-Host Endpoint Reflector
- Integrated host-controller endpoint reflector via CDC/NCM device class for automotive applications
- USB Bridging
- USB to I2C, SPI, UART, I2S, and GPIO
- PortSwap
- Configurable USB 2.0 differential pair signal swapping
- PHYBoost
- Programmable USB 2.0 transceiver drive strength for recovering signal integrity
- VariSense
- Programmable USB 2.0 receiver sensitivity
- Port Split
- USB 2.0 and USB 3.2 Gen 1 port operation can be split for custom applications using embedded USB 3.x devices in parallel with USB 2.0 devices
- Compatible with Microsoft Windows 10, 8, 7, XP, Apple OS X 10.4+, and Linux hub drivers
- Optimized for low-power operation and low thermal dissipation
- Package: 100-pin RoHS compliant VQFN (12mm×12mm)
Applicazioni
Traduzione AI
- Standalone USB Hubs
- Laptop Docks
- PC Motherboards
- PC Monitor Docks
- Multi-function USB 3.2 Gen 1 Peripherals
- Automotive integrated head unit and breakout box
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 8.3394 | $ 8.34 |
| 200+ | $ 3.2274 | $ 645.48 |
| 500+ | $ 3.1148 | $ 1557.40 |
| 1,000+ | $ 3.0592 | $ 3059.20 |
Package Standard168/Full Tray | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Produttore | MICROCHIP | |
| Imballo | VQFN-100-EP(12x12) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Produttore | MICROCHIP |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | VQFN-100-EP(12x12) |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- 4-Port USB SmartHub IC with:
- USB Type-C with Power Delivery support on upstream port
- USB Type-C with Power Delivery support on downstream ports 1 and 2
- One Standard USB 3.2 Gen 1 downstream port
- One Standard USB 2.0 downstream port
- Internal Hub Feature Controller device which enables:
- USB to I2C/SPI/UART/I2S/GPIO bridge endpoint support
- USB to internal hub register write and read
- USB-IF Certified - TID 1212. Testing includes:
- USB 3.2 Gen 1 Hub with BC1.2 support
- Power Delivery 2.0 using UPD350 PD Transceiver (TID 1070065)
- Billboard endpoint device for Alternate Mode negotiation status
- Advanced multi-port system policy management
- USB Link Power Management (LPM) support
- USB-IF Battery Charger revision 1.2 support on downstream ports (DCP, CDP, SDP)
- Enhanced OEM configuration options available through either OTP or SPI ROM
- Commercial and industrial grade temperature support
- Automotive/AEC-Q100 qualified
- USB 3.2 Gen 1 compliant 5 Gbps, 480 Mbps, 12 Mbps, and 1.5Mbps operation
- 5V tolerant USB 2.0 pins
- 1.32V tolerant USB 3.2 Gen 1 pins
- Integrated termination and pull-up/down resistors
- Native USB Type-C Support
- Type-C CC Pin with integrated Rp and Rd
- Integrated multiplexer on USB Type-C enabled ports. USB 3.2 Gen 1 PHYs are disabled until a valid Type-C attach is detected, saving idle power.
- Control for external VCONN supply
- Integrated USB Power Delivery (PD) controller for managing up to three USB Type-C ports with PD
- PD control requires a companion Microchip UPD360/UPD350 or equivalent device for each PD capable port
- Supports battery charging of most popular battery powered devices on all ports
- USB-IF Battery Charging rev. 1.2 support (DCP, CDP, SDP)
- Apple portable product charger emulation
- Chinese YD/T 1591-2006 charger emulation
- Chinese YD/T 1591-2009 charger emulation
- European Union universal mobile charger support
- Supports additional portable devices
- On-chip Microcontroller
- Manages I/Os, VBUS, and other signals
- 64kB RAM, 256kB ROM
- 8kB One-Time-Programmable (OTP) ROM
- Includes on-chip charge pump
- Configuration programming via OTP ROM, SPI ROM, or SMBus
- FlexConnect
- The roles of the upstream and any downstream port are reversible on command
- Multi-Host Endpoint Reflector
- Integrated host-controller endpoint reflector via CDC/NCM device class for automotive applications
- USB Bridging
- USB to I2C, SPI, UART, I2S, and GPIO
- PortSwap
- Configurable USB 2.0 differential pair signal swapping
- PHYBoost
- Programmable USB 2.0 transceiver drive strength for recovering signal integrity
- VariSense
- Programmable USB 2.0 receiver sensitivity
- Port Split
- USB 2.0 and USB 3.2 Gen 1 port operation can be split for custom applications using embedded USB 3.x devices in parallel with USB 2.0 devices
- Compatible with Microsoft Windows 10, 8, 7, XP, Apple OS X 10.4+, and Linux hub drivers
- Optimized for low-power operation and low thermal dissipation
- Package: 100-pin RoHS compliant VQFN (12mm×12mm)
Applicazioni
Traduzione AI
- Standalone USB Hubs
- Laptop Docks
- PC Motherboards
- PC Monitor Docks
- Multi-function USB 3.2 Gen 1 Peripherals
- Automotive integrated head unit and breakout box
C633988 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

