LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP LAN9352I/ML product image
Images for reference only

MICROCHIP LAN9352I/ML

Manufacturer
MPN
LAN9352I/ML
LCSC Part #
C633953
Packaging
QFN-72-EP(10x10)
Customer #
Key Attributes
QFN-72-EP(10x10) Controllers RoHS
Datasheetpdf iconMICROCHIP LAN9352I/ML
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.3867$ 14.39
200+$ 5.5673$ 1113.46
500+$ 5.3729$ 2686.45
1,000+$ 5.2756$ 5275.60
Standard Packaging168/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Controllers
ManufacturerMICROCHIP
PackagingQFN-72-EP(10x10)
MAC InterfaceMII
Number of Channels2
Voltage - Supply1.8V~3.3V
FeaturesSupport optical fiber;IEEE1588 timestamp;Cable diagnostics;Low-power mode;Power-on reset
Ethernet Speed Standards10BASE-T;100BASE-TX;100BASE-FX
Data Rate10Mbit/s;100Mbit/s

Features

AI Translation
  • High performance 2-port switch with VLAN, QoS packet prioritization, rate limiting, IGMP monitoring and management functions
  • Interfaces to most 8/16-bit embedded controllers and 32-bit embedded controllers with an 8/16-bit bus
  • Integrated Ethernet PHYs with HP Auto-MDIX
  • Compliant with Energy Efficient Ethernet 802.3az
  • Wake on LAN (WoL) support
  • Integrated IEEE 1588v2 hardware time stamp unit
  • Cable diagnostic support
  • 1.8V to 3.3V variable voltage I/O
  • Integrated 1.2V regulator for single 3.3V operation
  • Ethernet Switch Fabric: 32K buffer RAM, 512 entry forwarding table; Port based IEEE 802.1Q VLAN support (16 groups); Programmable IEEE 802.1Q tag insertion/removal; IEEE 802.1D spanning tree protocol support; 4 separate transmit queues available per port; Fixed or weighted egress priority servicing; QoS/CoS Packet prioritization; Input priority determined by VLAN tag, DA lookup, TOS, DIFFSERV or port default value; Programmable Traffic Class map based on input priority on per port basis; Remapping of 802.1Q priority field on per port basis; Programmable rate limiting at the ingress with coloring and random early discard, per port / priority; Programmable rate limiting at the egress with leaky bucket algorithm, per port / priority; IGMP v1/v2/v3 monitoring for Multicast packet filtering; Programmable broadcast storm protection with global % control and enable per port; Programmable buffer usage limits; Dynamic queues on internal memory; Programmable filter by MAC address
  • Switch Management: Port mirroring/monitoring/sniffing: ingress and/or egress traffic on any port or port pair; Fully compliant statistics (MIB) gathering counters
  • 2 internal 10/100 PHYs with HP Auto-MDIX support; Fully compliant with IEEE 802.3 standards; 10BASE-T and 100BASE-TX support; 100BASE-FX support via external fiber transceiver; Full and half duplex support, full duplex flow control; Backpressure (forced collision) half duplex flow control; Automatic flow control based on programmable levels; Automatic 32-bit CRC generation and checking; Programmable interframe gap, flow control pause value; Auto-negotiation, polarity correction & MDI/MDI-X
  • 8/16-Bit Host Bus Interface: Indexed register or multiplexed bus; SPI / Quad SPI support
  • IEEE 1588v2 hardware time stamp unit: Global 64-bit tunable clock; Boundary clock: master / slave, one-step / two-step, end-to-end / peer-to-peer delay; Transparent Clock with Ordinary Clock: master / slave, one-step / two-step, end-to-end / peerto-peer delay; Fully programmable timestamp on TX or RX, timestamp on GPIO; 64-bit timer comparator event generation (GPIO or IRQ)
  • Comprehensive power management features: 3 power-down levels; Wake on link status change (energy detect); Magic packet wakeup, Wake on LAN (WoL), wake on broadcast, wake on perfect DA; Wakeup indicator event signal
  • Power and I/O: Integrated power-on reset circuit; Latch-up performance exceeds 150mA per EIA/JESD78, Class II; JEDEC Class 3A ESD performance; Single 3.3V power supply (integrated 1.2V regulator)
  • Additional Features: Multifunction GPIOs; Ability to use low cost 25MHz crystal for reduced BOM
  • Packaging: Pb-free RoHS compliant 72-pin QFN or 80-pin TQFPEP
  • Available in commercial and industrial temp. ranges

Applications

AI Translation
  • Cable, satellite, and IP set-top boxes
  • Digital televisions & video recorders
  • VoIP/Video phone systems, home gateways
  • Test/Measurement equipment, industrial automation