VISHAY TSOP36336TR
| Produttore | |
| Cod. Prod. | TSOP36336TR |
| Cod. LCSC | C6339513 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 36kHz 45m 350uA 2.5V~5.5V Photo Detectors - Remote Receiver RoHS |
| Scheda Tecnica | VISHAY TSOP36336TR |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Produttore | VISHAY | |
| Imballo | - | |
| Frequency - Center | 36kHz | |
| Transmission Distance | 45m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 350uA | |
| Voltage - Supply | 2.5V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Produttore | VISHAY | |
| Imballo | - | |
| Frequency - Center | 36kHz |
| Tipo | Descrizione | |
|---|---|---|
| Transmission Distance | 45m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 350uA | |
| Voltage - Supply | 2.5V~5.5V |
Descrizione
The TSOP361.., TSOP363.., and TSOP365.. series are compact SMD infrared receiver modules for infrared remote control systems. The PIN diode and preamplifier are assembled on a lead frame, with an infrared filter integrated in the epoxy package. The demodulated output signal can be directly connected to a microprocessor for decoding. The TSOP363.. series is optimized to suppress virtually all spurious pulses from energy-saving lamps such as CFLs. With continuous transmission, AGC3 may also suppress some data signals. The TSOP361.. series is primarily intended for compatibility with legacy AGC1 designs. New designs should preferably use the TSOP363.. series, which incorporates the newer AGC3. The TSOP365.. series features a highly robust AGC5 and is intended exclusively for severely noisy environments. These components are not qualified to automotive specifications.
Caratteristiche
- Ultra-low supply current
- Photodetector and preamplifier integrated in a single package
- Built-in PCM frequency filter
- Supports continuous data transmission
- Supply voltage: 2.5 V to 5.5 V
- Insensitive to supply voltage ripple and noise
- Available in tape packaging for top-view and side-view mounting
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.6035 | $ 1.60 |
| 200+ | $ 0.6396 | $ 127.92 |
| 500+ | $ 0.6184 | $ 309.20 |
| 1,120+ | $ 0.6078 | $ 680.74 |
Package Standard1120/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Produttore | VISHAY | |
| Imballo | - | |
| Frequency - Center | 36kHz | |
| Transmission Distance | 45m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 350uA | |
| Voltage - Supply | 2.5V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Produttore | VISHAY | |
| Imballo | - | |
| Frequency - Center | 36kHz |
| Tipo | Descrizione | |
|---|---|---|
| Transmission Distance | 45m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 350uA | |
| Voltage - Supply | 2.5V~5.5V |
Descrizione
The TSOP361.., TSOP363.., and TSOP365.. series are compact SMD infrared receiver modules for infrared remote control systems. The PIN diode and preamplifier are assembled on a lead frame, with an infrared filter integrated in the epoxy package. The demodulated output signal can be directly connected to a microprocessor for decoding. The TSOP363.. series is optimized to suppress virtually all spurious pulses from energy-saving lamps such as CFLs. With continuous transmission, AGC3 may also suppress some data signals. The TSOP361.. series is primarily intended for compatibility with legacy AGC1 designs. New designs should preferably use the TSOP363.. series, which incorporates the newer AGC3. The TSOP365.. series features a highly robust AGC5 and is intended exclusively for severely noisy environments. These components are not qualified to automotive specifications.
Caratteristiche
- Ultra-low supply current
- Photodetector and preamplifier integrated in a single package
- Built-in PCM frequency filter
- Supports continuous data transmission
- Supply voltage: 2.5 V to 5.5 V
- Insensitive to supply voltage ripple and noise
- Available in tape packaging for top-view and side-view mounting
C6339513 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

