Korean Hroparts Elec K2-1809SM-H4DW-06
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K2-1809SM-H4DW-06 |
| LCSC Part # | C6339425 |
| Package | SMD |
| Customer # | |
| Description | 12V Without Bracket 3mm Torx Button No 3.5mm SPST 50mA SMD Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1038 | $ 0.52 |
50+ | $ 0.082 | $ 4.10 |
150+ | $ 0.0712 | $ 10.68 |
500+ | $ 0.063 | $ 31.50 |
3,000+ | $ 0.0565 | $ 169.50 |
6,000+ | $ 0.0532 | $ 319.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$