Korean Hroparts Elec K2-1109SW-F4SW-04
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K2-1109SW-F4SW-04 |
| LCSC Part # | C6339418 |
| Package | SMD |
| Customer # | |
| Description | Without Bracket 4.8mm Round Button No 6.2mm SPST SMD Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
790 
790
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1841 $ 0.1694 | $ 0.85 |
50+ | $ 0.1446 $ 0.1331 | $ 6.66 |
150+ | $ 0.1277 $ 0.1175 | $ 17.63 |
800+ | $ 0.1065 $ 0.0980 | $ 78.40 |
2,400+ | $ 0.0971 $ 0.0894 | $ 214.56 |
4,800+ | $ 0.0914 $ 0.0841 | $ 403.68 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$