LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ZMY12-GS18 product image
Images for reference only

VISHAY ZMY12-GS18

Manufacturer
MPN
ZMY12-GS18
LCSC Part #
C6338193
Packaging
DO-213AB
Customer #
Key Attributes
1 Independent 11.4V~12.7V 12V DO-213AB Single Zener Diodes RoHS
DatasheetVISHAY ZMY12-GS18
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2367$ 0.24
200+$ 0.0945$ 18.90
500+$ 0.0913$ 45.65
1,000+$ 0.0898$ 89.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-213AB
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)500nA@9V
Impedance(Zzt)
Zener Voltage(Range)11.4V~12.7V
Zener Voltage(Nom)12V
Impedance(Zzk)-

Features

AI Translation
  • Silicon planar power Zener diodes
  • For use in stabilizing and clipping circuits with high power rating
  • The Zener voltages are graded according to the international E 24 standard. Smaller voltage tolerances are available upon request
  • These diodes are also available in the DO-41 case with the type designation ZPY3V9 to ZPY75

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DL4742ALGEMELF13,270$ 0.0557
SMZ12DIOTECDO-213AB1,730$ 0.1322
DL4741ALGEMELF2,110$ 0.0453
ZMY12-GS08VISHAYDO-213AB0$ 0.1046
ZM4742A-GS08VISHAYDO-213AB0$ 0.2253
DL4742A_R1_10001PANJITDL-410$ 0.0387
ZMY11-GS18VISHAYDO-213AB0$ 0.2678
ZMY11-GS08VISHAYDO-213AB0$ 0.129
DL4743ALGEMELF0$0.0459 $0.051