TOREX XCL105D291H2-G
| Manufacturer | |
| MPN | XCL105D291H2-G |
| LCSC Part # | C6337201 |
| Packaging | DFN3030-10B |
| Customer # | |
| Key Attributes | Boost 650mV~6V DFN3030-10B DC DC Converters RoHS |
| Datasheet | TOREX XCL105D291H2-G |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TOREX | |
| Packaging | DFN3030-10B | |
| Synchronous Rectifier | Yes | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Output Type | - | |
| Topology | Boost | |
| Output Voltage | - | |
| Frequency - Switching | 1.2MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Load disconnect;Output discharge;Light load efficient mode;Overcurrent Protection;Protection latch | |
| Voltage - Supply | 650mV~6V | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TOREX | |
| Packaging | DFN3030-10B | |
| Synchronous Rectifier | Yes | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Topology | Boost | |
| Output Voltage | - | |
| Frequency - Switching | 1.2MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Load disconnect;Output discharge;Light load efficient mode;Overcurrent Protection;Protection latch | |
| Voltage - Supply | 650mV~6V | |
| Quiescent Current | - |
Introduction
XCL104/XCL105 series are synchronous step-up DC/DC converters which integrates an inductor with a 0.17Ω Nch driver FET and a 0.23Ω synchronous Pch switching FET built-in. The series are able to start operation from an input voltage of 0.9V, suitable for equipment using single Alkaline battery or Nickel metal hydride battery. The output voltage can be set from 1.8V to 5.5V in steps of 0.1V. During the devices enter stand-by mode, A/D/G/J types prevent the application malfunction by CL Discharge function which can quickly discharge the electric charge at the output capacitor (CL). B/E/H/K types are able to allows the drive of subsequent devices by the bypass function which maintain continuity between the input and output. C/F/M/L types are able to connect in output voltage OR circuit with other power supplies by Load Disconnection function which breaks continuity between the input and output.
Features
- Input Voltage Range : 0.65V~6.0V (Operation start voltage : 0.9V)
- Fixed Output Voltage : 1.8V~5.5V (A,B,C type) : 2.2V~5.5V (except A,B,C type)
- Oscillation Frequency : 1.2MHz
- Output Current : 710mA @VOUT=5.0V, VIN=3.3V 420mA @VOUT=3.3V, VIN=1.8V
- Control Mode Selection : PWM (XCL104) PWM/PFM (XCL105)
- Load Transient Response : 120mV@VOUT =3.3V, VIN=1.8V, fosc=1.2MHz IOUT=1mA→200mA (tr=5μs)
- Protection Function : Thermal shutdown Current limit Integral latch method (D/E/F/J/K/L types) Short circuit protection (D/E/F/J/K/L types) UVLO (G/H/M/J/K/L types)
- Functions : Soft-start Load Disconnection (A/C/D/F/G/M/J/L types) CC Auto Discharge (A/D/G/J types) Bypass Switch (XCL105 B/E/H/K types)
- Output Capacitor : Ceramic Capacitor
- Operating Ambient Temperature -40°C~105°C
- Package : DFN3030-10B (3.0×3.0×1.7mm)
- Environmentally Friendly : EU RoHS Compliant, Pb Free
Applications
- Portable equipment
- Beauty & health equipment
- Wearable devices
- Game & Hobby
- PC Peripherals
- Devices with 1~3 Alkaline, 1~3 Nickel Hydride, 1 Lithium and 1 Li-ion
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9127 | $ 2.91 |
| 200+ | $ 1.1635 | $ 232.70 |
| 500+ | $ 1.1238 | $ 561.90 |
| 1,000+ | $ 1.1048 | $ 1104.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TOREX | |
| Packaging | DFN3030-10B | |
| Synchronous Rectifier | Yes | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Output Type | - | |
| Topology | Boost | |
| Output Voltage | - | |
| Frequency - Switching | 1.2MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Load disconnect;Output discharge;Light load efficient mode;Overcurrent Protection;Protection latch | |
| Voltage - Supply | 650mV~6V | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TOREX | |
| Packaging | DFN3030-10B | |
| Synchronous Rectifier | Yes | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Topology | Boost | |
| Output Voltage | - | |
| Frequency - Switching | 1.2MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Load disconnect;Output discharge;Light load efficient mode;Overcurrent Protection;Protection latch | |
| Voltage - Supply | 650mV~6V | |
| Quiescent Current | - |
Introduction
XCL104/XCL105 series are synchronous step-up DC/DC converters which integrates an inductor with a 0.17Ω Nch driver FET and a 0.23Ω synchronous Pch switching FET built-in. The series are able to start operation from an input voltage of 0.9V, suitable for equipment using single Alkaline battery or Nickel metal hydride battery. The output voltage can be set from 1.8V to 5.5V in steps of 0.1V. During the devices enter stand-by mode, A/D/G/J types prevent the application malfunction by CL Discharge function which can quickly discharge the electric charge at the output capacitor (CL). B/E/H/K types are able to allows the drive of subsequent devices by the bypass function which maintain continuity between the input and output. C/F/M/L types are able to connect in output voltage OR circuit with other power supplies by Load Disconnection function which breaks continuity between the input and output.
Features
- Input Voltage Range : 0.65V~6.0V (Operation start voltage : 0.9V)
- Fixed Output Voltage : 1.8V~5.5V (A,B,C type) : 2.2V~5.5V (except A,B,C type)
- Oscillation Frequency : 1.2MHz
- Output Current : 710mA @VOUT=5.0V, VIN=3.3V 420mA @VOUT=3.3V, VIN=1.8V
- Control Mode Selection : PWM (XCL104) PWM/PFM (XCL105)
- Load Transient Response : 120mV@VOUT =3.3V, VIN=1.8V, fosc=1.2MHz IOUT=1mA→200mA (tr=5μs)
- Protection Function : Thermal shutdown Current limit Integral latch method (D/E/F/J/K/L types) Short circuit protection (D/E/F/J/K/L types) UVLO (G/H/M/J/K/L types)
- Functions : Soft-start Load Disconnection (A/C/D/F/G/M/J/L types) CC Auto Discharge (A/D/G/J types) Bypass Switch (XCL105 B/E/H/K types)
- Output Capacitor : Ceramic Capacitor
- Operating Ambient Temperature -40°C~105°C
- Package : DFN3030-10B (3.0×3.0×1.7mm)
- Environmentally Friendly : EU RoHS Compliant, Pb Free
Applications
- Portable equipment
- Beauty & health equipment
- Wearable devices
- Game & Hobby
- PC Peripherals
- Devices with 1~3 Alkaline, 1~3 Nickel Hydride, 1 Lithium and 1 Li-ion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

