MICROCHIP KSZ8721CL
| Hersteller | |
| Herst.-Teilenr. | KSZ8721CL |
| LCSC-Nr. | C633712 |
| Verp. | LQFP-48(7x7) |
| Kundennummer | |
| Hauptmerkm. | KSZ8721CL 3.3V Single Power Supply 10/100BASE-TX/FX MII Physical Layer Transceiver |
| Datenblatt | |
| Alternative Teile | 3 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Hersteller | MICROCHIP | |
| Verp. | LQFP-48(7x7) | |
| Voltage - Supply | 3.3V | |
| Type | PHY Transceiver | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX;100BASE-FX | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| number of channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Support optical fiber;Programmable LED indication;Low-power mode;Error detection and recovery | |
| Interface | MII;RMII |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Hersteller | MICROCHIP | |
| Verp. | LQFP-48(7x7) | |
| Voltage - Supply | 3.3V | |
| Type | PHY Transceiver | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX;100BASE-FX |
| Typ | Beschreibung | |
|---|---|---|
| Data Rate | 10Mbit/s;100Mbit/s | |
| number of channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Support optical fiber;Programmable LED indication;Low-power mode;Error detection and recovery | |
| Interface | MII;RMII |
Beschreibung
The KS8721CL is a 10BASE-T, 100BASE-TX, and 100BASEFX physical layer transceiver providing MII/RMII interfaces to MACs and switches. Using a unique mixed-signal design that extends signaling distance while reducing power consumption, the KS8721CL represents Micrel’s fourth generation single-port Fast Ethernet PHY. The KS8721CL contains 10BASE-T physical medium attachment (PMA), physical medium dependent (PMD), and physical coding sub-layer (PCS) functions. It also has on-chip 10BASE-T output filtering. This eliminates the need for external filters and allows a single set of line magnetics to be used to meet requirements for both 100BASE-TX and 10BASE-T. The KS8721CL automatically configures itself for 100Mbps or 10Mbps and full- or half-duplex operation, using an on-chip auto-negotiation algorithm. It is the ideal physical layer transceiver for 100BASE-TX/10BASE-T applications.
Merkmale
- Single chip 100BASE-TX/100BASE-FX/10BASE-T physical layer solution
- 2.5V CMOS design; 2.5/3.3V tolerance on I/O
- 3.3V single power supply with built-in voltage regulator; Power consumption < 340mW (including output driver current)
- Fully compliant to IEEE 802.3u standard
- Supports MII and Reduced MII (RMII)
- Supports 10BASE-T, 100BASE-TX, and 100BASE-FX with far-end-fault (FEF) detection
- Supports power-down and power-saving modes
- Configurable through MII serial management ports or via external control pins
- Supports auto-negotiation and manual selection for 10/100Mbps speed and full-/half-duplex modes
- On-chip, built-in, analog front-end filtering for both 100BASE-TX and 10BASE-T
- Available in Lead-free and Industrial Temperature packages
- LED outputs for link, activity, full-/half-duplex, and speed
- Supports back-to-back, FX to TX for media converter applications
- Supports MDI/MDI-X auto-crossover
- Commercial temperature range: 0°C to +70°C
- Industrial temperature range: -40°C to +85°C
- Available in 48-pin LQFP
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 7.7742 | $ 7.77 |
| 10+ | $ 7.5783 | $ 75.78 |
| 30+ | $ 7.4268 | $ 222.80 |
| 100+ | $ 7.2967 | $ 729.67 |
Standardgehäuse250/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Hersteller | MICROCHIP | |
| Verp. | LQFP-48(7x7) | |
| Voltage - Supply | 3.3V | |
| Type | PHY Transceiver | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX;100BASE-FX | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| number of channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Support optical fiber;Programmable LED indication;Low-power mode;Error detection and recovery | |
| Interface | MII;RMII |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Hersteller | MICROCHIP | |
| Verp. | LQFP-48(7x7) | |
| Voltage - Supply | 3.3V | |
| Type | PHY Transceiver | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX;100BASE-FX |
| Typ | Beschreibung | |
|---|---|---|
| Data Rate | 10Mbit/s;100Mbit/s | |
| number of channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Support optical fiber;Programmable LED indication;Low-power mode;Error detection and recovery | |
| Interface | MII;RMII |
Beschreibung
The KS8721CL is a 10BASE-T, 100BASE-TX, and 100BASEFX physical layer transceiver providing MII/RMII interfaces to MACs and switches. Using a unique mixed-signal design that extends signaling distance while reducing power consumption, the KS8721CL represents Micrel’s fourth generation single-port Fast Ethernet PHY. The KS8721CL contains 10BASE-T physical medium attachment (PMA), physical medium dependent (PMD), and physical coding sub-layer (PCS) functions. It also has on-chip 10BASE-T output filtering. This eliminates the need for external filters and allows a single set of line magnetics to be used to meet requirements for both 100BASE-TX and 10BASE-T. The KS8721CL automatically configures itself for 100Mbps or 10Mbps and full- or half-duplex operation, using an on-chip auto-negotiation algorithm. It is the ideal physical layer transceiver for 100BASE-TX/10BASE-T applications.
Merkmale
- Single chip 100BASE-TX/100BASE-FX/10BASE-T physical layer solution
- 2.5V CMOS design; 2.5/3.3V tolerance on I/O
- 3.3V single power supply with built-in voltage regulator; Power consumption < 340mW (including output driver current)
- Fully compliant to IEEE 802.3u standard
- Supports MII and Reduced MII (RMII)
- Supports 10BASE-T, 100BASE-TX, and 100BASE-FX with far-end-fault (FEF) detection
- Supports power-down and power-saving modes
- Configurable through MII serial management ports or via external control pins
- Supports auto-negotiation and manual selection for 10/100Mbps speed and full-/half-duplex modes
- On-chip, built-in, analog front-end filtering for both 100BASE-TX and 10BASE-T
- Available in Lead-free and Industrial Temperature packages
- LED outputs for link, activity, full-/half-duplex, and speed
- Supports back-to-back, FX to TX for media converter applications
- Supports MDI/MDI-X auto-crossover
- Commercial temperature range: 0°C to +70°C
- Industrial temperature range: -40°C to +85°C
- Available in 48-pin LQFP
C633712 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Teile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| KSZ8721BL-TR | MICROCHIP | LQFP-48(7x7) | 52 | $ 9.709 | ||
| DP83640TVVX/NOPB | TI | LQFP-48(7x7) | 820 | $ 6.8622 | ||
| KSZ8721CL-TR | MICROCHIP | LQFP-48(7x7) | 0 | $ 16.1432 |



