LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata XRCGB32M000F5N10R0 product image
Images for reference only

muRata XRCGB32M000F5N10R0RoHS

Manufacturer
MPN
XRCGB32M000F5N10R0
LCSC Part #
C6336998
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 32MHz ±50ppm 6pF 100Ω SMD2016-4P
Datasheetpdf iconmuRata XRCGB32M000F5N10R0
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1817$ 0.18
200+$ 0.0725$ 14.50
500+$ 0.0701$ 35.05
1,000+$ 0.0689$ 68.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturermuRata
PackagingSMD2016-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance6pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)100Ω
Frequency32MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece