muRata NMA1212SC
| Manufacturer | |
| MPN | NMA1212SC |
| LCSC Part # | C6336099 |
| Packaging | SIP-5P,19.5x6mm |
| Customer # | |
| Key Attributes | SIP-5P,19.5x6mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SIP-5P,19.5x6mm | |
| Vin | 13.2V | |
| type | Plastic encapsulated type | |
| Ripple Noise | 7.5mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 10uF | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Height | 9.9mm | |
| Frequency - Switching | 140kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Length | 19.6mm | |
| Width | 6.1mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NMA series of industrial temperature range DC-DC converters are the standard building blocks for on-board distributed power systems. They are ideally suited for providing dual rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single pin provided the total load does not exceed 1 watt.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.748 | $ 8.75 |
| 10+ | $ 8.564 | $ 85.64 |
| 25+ | $ 8.4403 | $ 211.01 |
| 100+ | $ 8.3182 | $ 831.82 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SIP-5P,19.5x6mm | |
| Vin | 13.2V | |
| type | Plastic encapsulated type | |
| Ripple Noise | 7.5mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 10uF | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Height | 9.9mm | |
| Frequency - Switching | 140kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Length | 19.6mm | |
| Width | 6.1mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NMA series of industrial temperature range DC-DC converters are the standard building blocks for on-board distributed power systems. They are ideally suited for providing dual rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single pin provided the total load does not exceed 1 watt.
C6336099 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



