MICROCHIP LAN9210-ABZJ
| Manufacturer | |
| MPN | LAN9210-ABZJ |
| LCSC Part # | C633494 |
| Packaging | QFN-56-EP(8x8) |
| Customer # | |
| Key Attributes | Small Form Factor Single-Chip Ethernet Controller with HP Auto-MDIX Support |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-56-EP(8x8) | |
| Features | Wake-up function;Power-up/reset configuration;Non-volatile configuration storage;Interrupt generation | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 100Mbps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Single chip Ethernet controller Fully compliant with IEEE 802.3/802.3u standards Integrated Ethernet MAC and PHY 10BASE-T and 100BASE-TX support Full- and Half-duplex support Full-duplex flow control Backpressure for half-duplex flow control Preamble generation and removal Automatic 32-bit CRC generation and checking Automatic payload padding and pad removal Loop-back modes Flexible address filtering modes One 48-bit perfect address 64 hash-filtered multicast addresses Pass all multicast Promiscuous mode Inverse filtering Pass all incoming with status report Disable reception of broadcast packets Integrated 10/100 Ethernet PHY Supports HP Auto-MDIX Auto-negotiation Supports energy-detect power down Host bus interface Simple, SRAM-like interface 16-bit data bus 16Kbyte FIFO with flexible TX/RX allocation One configurable host interrupt Miscellaneous features Small form factor, 56-pin QFN lead-free RoHS Compliant package Integrated 1.8V regulator Integrated checksum offload engine Mixed endian support General Purpose Timer Optional EEPROM interface Support for 3 status LEDs multiplexed with Programmable GPIO signals Single 3.3V Power Supply with 5V tolerant I/O 0°C to +70°C Commercial Temperature Support
Features
- Optimized for standard performance applications Efficient architecture with low CPU overhead
- Easily interfaces to most 16-bit embedded CPU’s
- Integrated PHY with HP Auto-MDIX support
- Integrated checksum offload engine helps reduce CPU load
- Low pin count and small body size package for small form factor system designs
- Supports audio & video streaming over Ethernet: multiple standard-definition (SD) MPEG2 streams
- Non-PCI Ethernet controller for performance sensitive applications — 16-bit interface
- Burst-mode read support
- Minimizes dropped packets — Internal buffer memory can store over 200 packets
- Automatic PAUSE and back-pressure flow control
- Minimizes CPU overhead — Supports Slave-DMA
- Interrupt Pin with Programmable Hold-off timer
- Reduces system cost and increases design flexibility
- SRAM-like interface easily interfaces to most embedded CPU’s or SoC’s
- Reduced Power Modes — Numerous power management modes
- Wake on LAN
- Magic packet wakeup
- Wakeup indicator event signal
- Link Status Change
Applications
- Basic cable, satellite, and IP set-top boxes
- Digital video recorders
- Video-over IP solutions, IP PBX & video phones
- Wireless routers & access points
- Audio distribution systems
- Printers, kiosks, security systems
- General embedded applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6856 | $ 5.69 |
| 260+ | $ 2.2008 | $ 572.21 |
| 520+ | $ 2.1232 | $ 1104.06 |
| 1,040+ | $ 2.0844 | $ 2167.78 |
Standard Packaging260/Full Tray | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

