LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP USB2240-AEZG-06 product image
  • USB2240-AEZG-06 thumbnail 1
  • USB2240-AEZG-06 thumbnail 2
  • USB2240-AEZG-06 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP USB2240-AEZG-06RoHS

Manufacturer
MPN
USB2240-AEZG-06
LCSC Part #
C633328
Packaging
QFN-36-EP(6x6)
Customer #
Key Attributes
Ultra Fast USB 2.0 Multi-Format, SD/MMC, and MS Flash Media Controllers
Datasheetpdf iconMICROCHIP USB2240-AEZG-06
In-Stock: 524
524 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2425$ 1.24
10+$ 1.0289$ 10.29
30+$ 0.9115$ 27.35
100+$ 0.7794$ 77.94
490+$ 0.7207$ 353.14
980+$ 0.6946$ 680.71
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerMICROCHIP
PackagingQFN-36-EP(6x6)
Voltage - Supply3.3V
InterfaceUART
FeaturesNon-volatile configuration storage;Power-up/reset configuration
Operating Temperature0℃~+70℃
Quiescent Supply Current350uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging490
Sales UnitPiece

Introduction

AI Translation

The Microchip USB224x is a USB 2.0 compliant, HiSpeed bulk only mass storage class peripheral controller intended for reading and writing to popular flash media from the xD-Picture Card, Memory Stick (MS), Secure Digital (SD), and MultiMediaCard (MMC) families. The USB224x is a fully integrated, single chip solution capable of ultra high performance operation. Average sustained transfer rates exceeding 35 MB/s are possible if the media and host can support those rates. The USB2244/44i includes provisions to read/write secure media formats. The Microchip USB224x is a flash media card reader solution fully compliant with the USB 2.0 specification. All required resistors on the USB ports are integrated into the device. This includes all series termination resistors on D+ and D- pins and all required pull-down and pull-up resistors. The over-current sense inputs for the downstream facing ports have internal pull-up resistors.

Features

AI Translation
  • Low pin count 36-pin QFN (6x6 mm) RoHS compliant package
  • USB2240/40I/41/41I - Targeted for applications in which single or "combo" media sockets are used
  • Hardware-controlled data flow architecture for all self-mapped media
  • Pipelined hardware support for access to nonself-mapped media
  • Order number with “I” denote the products that support the industrial temperature range of -40°C to 85°C
  • Support included for secure media format on a licensed, customized basis - USB2244/44I: SD Secure
  • Single chip flash media controller with - USB2240/40I/41/4I: multiplexed interface for use with “combo” card sockets - USB2244/44I: SD/MMC flash media reader/ writer
  • MMC Streaming Mode support
  • Extended configuration options - xD player mode operation - Socket switch polarities, etc.
  • Media Activity LED
  • On board 24 MHz crystal driver circuit
  • Optional external 24 MHz clock input
  • Internal card power FET - 200 mA - "Fold-back" short circuit protection
  • 8051 8-bit microprocessor - 60 MHz - single cycle execution - 64 KB ROM | 14 KB RAM
  • Supports a single external 3.3 V supply source; internal regulators provide 1.8 V internal core voltage for additional bill of materials and power savings
  • Optimized pinout improves signal routing which eases implementation for improved signal integrity
  • Customizable vendor specific data
  • Optimized for low latency interrupt handling
  • Reduced memory footprint
  • Commercial temperature products support 0°C to +70°C: USB2240/41 and USB2244
  • Industrial temperature products support -40°C to +85°C: USB2240I/41I and USB2244I

Applications

AI Translation
  • Flash media card reader/writers
  • Desktop and mobile PCs
  • Printers
  • Consumer A/V and media players/viewers
  • Compatible with –Microsoft Vista and Vista ReadyBoost –Windows XP, ME, 2K SP4 –Apple Mac OS x –Linux Mass Storage Class Drivers