TRACO POWER TEN 15-2411
| Manufacturer | |
| MPN | TEN 15-2411 |
| LCSC Part # | C6331684 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | 15W DC/DC converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,50.8x25.4mm | |
| Vin | 18V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20mA | |
| Capacitive Load(Max) | 1035uF | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Frequency - Switching | 500kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection | |
| Output Power | 15W | |
| Conversion Efficiency | 84% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide 2:1 input range
- High efficiency up to 88%
- Extended operating temperature range -40°C to +85°C
- Indefinite short circuit protection
- I/O isolation 1500 VDC
- Input filter to meet EN 55022, Class A and FCC, level A without external components
- Industry standard footprint
- Shielded metal case with insulated baseplate
Applications
AI Translation
- Battery operated equipment
- Instrumentation
- Distributed power architectures in communication and industrial electronics
- Everywhere where isolated, tightly regulated voltages are required
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 51.7544 | $ 51.75 |
| 30+ | $ 49.1888 | $ 1475.66 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,50.8x25.4mm | |
| Vin | 18V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20mA | |
| Capacitive Load(Max) | 1035uF | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Frequency - Switching | 500kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection | |
| Output Power | 15W | |
| Conversion Efficiency | 84% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide 2:1 input range
- High efficiency up to 88%
- Extended operating temperature range -40°C to +85°C
- Indefinite short circuit protection
- I/O isolation 1500 VDC
- Input filter to meet EN 55022, Class A and FCC, level A without external components
- Industry standard footprint
- Shielded metal case with insulated baseplate
Applications
AI Translation
- Battery operated equipment
- Instrumentation
- Distributed power architectures in communication and industrial electronics
- Everywhere where isolated, tightly regulated voltages are required
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



