LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SHOU HAN 2.54-2P TPCB

Manufacturer
SHOU HANAsian Brands
MPN
2.54-2P TPCB
LCSC Part #
C6331181
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
SWITCH PIANO KEY DIP SPST 25mA 24V
DatasheetSHOU HAN 2.54-2P TPCB
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/DIP Switches
ManufacturerSHOU HAN
PackagingSMD,P=2.54mm
Voltage Rating24V
Number of Positions2
Contact MaterialBrass
Contact FinishGold
ColorBlack
Current Rating25mA
CircuitSPST
Operating Life2,000 cycles
TypePiano Key
Termination StyleGull Wing
Operating Temperature-30℃~+85℃
Lead Pitch2.54mm