SHOU HAN 2.54-4P TPCB
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | 2.54-4P TPCB |
| LCSC Part # | C6331177 |
| Package | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH PIANO KEY DIP SPST 25mA 24V |
| Description | Dip Switch SPST 4 Position Surface Mount Piano Key 25mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | SHOU HAN | |
| Package | SMD,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
In-Stock:
37 
37
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7831 $ 0.6422 | $ 0.64 |
10+ | $ 0.6246 $ 0.5122 | $ 5.12 |
43+ | $ 0.5613 $ 0.4603 | $ 19.79 |
86+ | $ 0.4828 $ 0.3959 | $ 34.05 |
516+ | $ 0.4361 $ 0.3576 | $ 184.52 |
989+ | $ 0.4119 $ 0.3378 | $ 334.08 |
Standard Packaging 43/Full
Tube | ||
Better price for more quantity?
$