Mini-Circuits NCR2-123+
| Manufacturer | |
| MPN | NCR2-123+ |
| LCSC Part # | C6330682 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 16.93dB 8° 4.7GHz~12GHz 1:2 SMD-6P Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P | |
| Amplitude Balance (Max) | 3.8dB | |
| Return Loss(Min) | 16.93dB | |
| Phase Difference | 8° | |
| Frequency Range | 4.7GHz~12GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | - | |
| Impedance - Unbalanced/Balanced | 1:2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Mini-Circuits NCR2 family of ultra-wideband balun transformers covers a frequency range spanning 3.5 to 18 GHz with an impedance ratio of 1:2. They are commonly used for unbalanced to balanced applications. LTCC construction provides exceptional reliability, thermal stability, and a high degree of repeatability. A small footprint (0.08×0.10") offers flexibility of integration with RF integrated circuits.
Features
- wideband, 4700 to 12000 MHz
- miniature size, 0.079×0.098×0.035
- LTCC construction
- low cost
- aqueous washable
Applications
- Point to Point
- ISM
- Radio navigation
- SATCOM
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.8366 | $ 14.84 |
| 10+ | $ 14.14 | $ 141.40 |
| 30+ | $ 12.9324 | $ 387.97 |
| 100+ | $ 11.8778 | $ 1187.78 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P | |
| Amplitude Balance (Max) | 3.8dB | |
| Return Loss(Min) | 16.93dB | |
| Phase Difference | 8° | |
| Frequency Range | 4.7GHz~12GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | - | |
| Impedance - Unbalanced/Balanced | 1:2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Mini-Circuits NCR2 family of ultra-wideband balun transformers covers a frequency range spanning 3.5 to 18 GHz with an impedance ratio of 1:2. They are commonly used for unbalanced to balanced applications. LTCC construction provides exceptional reliability, thermal stability, and a high degree of repeatability. A small footprint (0.08×0.10") offers flexibility of integration with RF integrated circuits.
Features
- wideband, 4700 to 12000 MHz
- miniature size, 0.079×0.098×0.035
- LTCC construction
- low cost
- aqueous washable
Applications
- Point to Point
- ISM
- Radio navigation
- SATCOM
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



