LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
KANGNEX WJ2EDGKM-5.08-02P-14-00A product image
  • WJ2EDGKM-5.08-02P-14-00A thumbnail 1
  • WJ2EDGKM-5.08-02P-14-00A thumbnail 2
  • WJ2EDGKM-5.08-02P-14-00A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

KANGNEX WJ2EDGKM-5.08-02P-14-00ARoHS

Manufacturer
KANGNEXAsian Brands
MPN
WJ2EDGKM-5.08-02P-14-00A
LCSC Part #
C63303
Packaging
P=5.08mm
Customer #
Key Attributes
TERM BLOCK PLUG 2POS 5.08mm
Datasheetpdf iconKANGNEX WJ2EDGKM-5.08-02P-14-00A
Custom CablesMOQ 1pc
In-Stock: 7,655
7,655 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2085$ 0.1940$ 0.97
50+$ 0.1618$ 0.1505$ 7.53
250+$ 0.1427$ 0.1328$ 33.20
500+$ 0.1178$ 0.1096$ 54.80
2,500+$ 0.1067$ 0.0993$ 248.25
5,000+$ 0.1$ 0.0930$ 465.00
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerKANGNEX
PackagingP=5.08mm
Wire Gauge - mm22.5
Wire Gauge - AWG14~28
Number of Positions or Pins1x2P
Number of Pins2P
Operating Temperature-40℃~+105℃
Number of PINs Per Row2
Number of Rows1
Current Rating10A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Connection (M2.5)
Voltage Rating300V
Pitch5.08mm
ColorGreen
Connector TypeMale Plug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.