MICROCHIP SST39SF010A-70-4C-NHE-T
| Manufacturer | |
| Mfr. Part # | SST39SF010A-70-4C-NHE-T |
| LCSC Part # | C632840 |
| Package | PLCC-32(11.4x14) |
| Customer # | |
| Description | 1Mbit 4.5V~5.5V 14MHz Parallel Port (Parallel) PLCC-32(11.4x14) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | PLCC-32(11.4x14) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3461 | $ 3.35 |
10+ | $ 3.2678 | $ 32.68 |
30+ | $ 3.2156 | $ 96.47 |
100+ | $ 3.1634 | $ 316.34 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$