MICROCHIP MIC69502WR-TR
| Manufacturer | |
| MPN | MIC69502WR-TR |
| LCSC Part # | C632836 |
| Packaging | SPAK-7 |
| Customer # | |
| Key Attributes | 5A, Low VIN, Low VOUT µCap LDO Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SPAK-7 | |
| Output Voltage | 500mV~5.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 5A | |
| Output Type | Adjustable | |
| Features | Enable control;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC69502 is a 5A, low dropout linear regulator that provides low voltage high current outputs with a minimum of external components. It offers high precision and ultra low dropout of 500mV under worst case conditions. The MIC69502 operates from an input voltage of 1.65V to 5.5V. It is designed to drive digital circuits requiring low voltage at high currents (i.e. PLDs, DSP, microcontroller, etc.). The MIC69502 output is adjustable to a minimum of 0.5V. The uCap design of the MIC69502 is optimized for stability with low value low-ESR ceramic output capacitors. Protection features of the MIC69502 include thermal shutdown and current limit protection. Logic enable and error flag pins are also available. The MIC69502 is offered in the space-efficient S-PAK package. It has an operating temperature range of -40°C to +125°C.
Features
- Input voltage range: VIN: 1.65V to 5.5V
- ±1.0% initial output tolerance
- Maximum dropout (VIN - VOUT) of 500mV over temperature
- Adjustable output voltage down to 0.5V
- Stable with 10μF ceramic output capacitor (5A)
- Excellent line and load regulation specifications
- Logic controlled shutdown
- Thermal shutdown and current limit protection
- 7-Pin S-Pak package
- -40°C to +125°C Temperature Junction
Applications
- ASIC Core Voltage Regulator
- PLD/FPGA Core Power Supply
- Linear Point-of-Load Conversion
- High-Speed Post-Regulator
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0675 | $ 6.07 |
| 10+ | $ 5.2456 | $ 52.46 |
| 30+ | $ 4.7671 | $ 143.01 |
| 100+ | $ 4.3651 | $ 436.51 |
Standard Packaging750/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SPAK-7 | |
| Output Voltage | 500mV~5.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 5A | |
| Output Type | Adjustable | |
| Features | Enable control;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC69502 is a 5A, low dropout linear regulator that provides low voltage high current outputs with a minimum of external components. It offers high precision and ultra low dropout of 500mV under worst case conditions. The MIC69502 operates from an input voltage of 1.65V to 5.5V. It is designed to drive digital circuits requiring low voltage at high currents (i.e. PLDs, DSP, microcontroller, etc.). The MIC69502 output is adjustable to a minimum of 0.5V. The uCap design of the MIC69502 is optimized for stability with low value low-ESR ceramic output capacitors. Protection features of the MIC69502 include thermal shutdown and current limit protection. Logic enable and error flag pins are also available. The MIC69502 is offered in the space-efficient S-PAK package. It has an operating temperature range of -40°C to +125°C.
Features
- Input voltage range: VIN: 1.65V to 5.5V
- ±1.0% initial output tolerance
- Maximum dropout (VIN - VOUT) of 500mV over temperature
- Adjustable output voltage down to 0.5V
- Stable with 10μF ceramic output capacitor (5A)
- Excellent line and load regulation specifications
- Logic controlled shutdown
- Thermal shutdown and current limit protection
- 7-Pin S-Pak package
- -40°C to +125°C Temperature Junction
Applications
- ASIC Core Voltage Regulator
- PLD/FPGA Core Power Supply
- Linear Point-of-Load Conversion
- High-Speed Post-Regulator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



